-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 16V, 11.36% +Tol, 11.36% -Tol, C0G, 0.0000022uF, Surface Mount, 008004, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GRM0115C1C2R2CE11LTR-ND
|
DigiKey | CAP CER 2.2PF 16V C0G 08004 Min Qty: 50000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0697 | Buy Now |
DISTI #
GRM0115C1C2R2CE11L
|
Avnet Americas | Multi-Layer Ceramic Capacitor 2.2pF 16VDC C0G 0.25pF 008004 Emboss T/R - Tape and Reel (Alt: GRM0115C1C2R2CE11L) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0572 | Buy Now |
DISTI #
81-GRM0115C1C2R2CE1L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2 pF 16 VDC 0.25 pF 008004 C0G (NP0) RoHS: Compliant | 0 |
|
$0.0630 / $0.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0604 | Buy Now |
DISTI #
GRM0115C1C2R2CE11L
|
TME | Capacitor: ceramic, MLCC, 2.2pF, 16V, C0G (NP0), ±0.25pF, SMD Min Qty: 50000 | 0 |
|
$0.0405 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM0115C1C2R2CE11L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM0115C1C2R2CE11L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 16V, 11.36% +Tol, 11.36% -Tol, C0G, 0.0000022uF, Surface Mount, 008004, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.125 mm | |
JESD-609 Code | e3 | |
Length | 0.25 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 11.3636% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 11.3636% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 008004 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.125 mm |