-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GRM022R71A681KA12L-ND
|
DigiKey | CAP CER 680PF 10V X7R 01005 Min Qty: 40000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0043 | Buy Now |
DISTI #
GRM022R71A681KA12L
|
Avnet Americas | Multilayer Ceramic Capacitor, 680 pF, 10 V, ± 10%, X7R, 01005 [0402 Metric] - Tape and Reel (Alt: GRM022R71A681KA12L) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0029 | Buy Now |
DISTI #
81-GRM022R71A681KA2L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 680 pF 10 VDC 10% 01005 X7R RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0027 | Buy Now |
DISTI #
GRM022R71A681KA12L
|
TME | Capacitor: ceramic, MLCC, 680pF, 10V, X7R, ±10%, SMD, 01005 Min Qty: 40000 | 0 |
|
$0.0022 | RFQ |
DISTI #
GRM022R71A681KA12L
|
Avnet Abacus | Multilayer Ceramic Capacitor, 680 pF, 10 V, � 10%, X7R, 01005 [0402 Metric] (Alt: GRM022R71A681KA12L) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM022R71A681KA12L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM022R71A681KA12L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
JESD-609 Code | e3 | |
Length | 0.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.2 mm |
This table gives cross-reference parts and alternative options found for GRM022R71A681KA12L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM022R71A681KA12L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM02X7R681K10KH | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 01005, | KYOCERA Corporation | GRM022R71A681KA12L vs CM02X7R681K10KH |
CM02X7R681K10KN | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 01005, | KYOCERA Corporation | GRM022R71A681KA12L vs CM02X7R681K10KN |
C01005X7R100-681KPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | GRM022R71A681KA12L vs C01005X7R100-681KPE |
C01005X7R100-681KNP | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 01005, CHIP | VENKEL LTD | GRM022R71A681KA12L vs C01005X7R100-681KNP |
C01005X7R100-681KGD | Ceramic Capacitor, Ceramic, | VENKEL LTD | GRM022R71A681KA12L vs C01005X7R100-681KGD |
CMC-010/681KX01005T13F | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Tecate Group | GRM022R71A681KA12L vs CMC-010/681KX01005T13F |
C01005X7R100-681KNR | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 01005, CHIP | VENKEL LTD | GRM022R71A681KA12L vs C01005X7R100-681KNR |
C01005X7R100-681KPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | GRM022R71A681KA12L vs C01005X7R100-681KPU |
C01005X7R100-681KGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | GRM022R71A681KA12L vs C01005X7R100-681KGE |
C01005X7R100-681KPP | Ceramic Capacitor, Ceramic, | VENKEL LTD | GRM022R71A681KA12L vs C01005X7R100-681KPP |