Part Details for GRM0335C1E180JA01J by Murata Manufacturing Co Ltd
Results Overview of GRM0335C1E180JA01J by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM0335C1E180JA01J Information
GRM0335C1E180JA01J by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM0335C1E180JA01J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC7437
|
Newark | Cap Mlcc Smd Rohs Compliant: Yes |Murata GRM0335C1E180JA01J RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 100000 |
|
$0.0010 | Buy Now |
DISTI #
33AK4111
|
Newark | Cap Mlcc Smd Rohs Compliant: Yes |Murata GRM0335C1E180JA01J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 46000 |
|
$0.0010 | Buy Now |
DISTI #
55AC7437
|
Avnet Americas | Multilayer Ceramic Capacitor, 18 pF, 25 V, ? 5%, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: 55AC7437) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 3 Weeks, 6 Days Container: Reel | 100000 Partner Stock |
|
$0.0020 | Buy Now |
DISTI #
33AK4111
|
Avnet Americas | Multilayer Ceramic Capacitor, 18 pF, 25 V, ? 5%, C0G (NP0), 0201 [0603 Metric] - Product that comes on tape, but is not reeled (Alt: 33AK4111) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 6 Days Container: Ammo Pack | 46000 Partner Stock |
|
$0.0030 | Buy Now |
DISTI #
GRM0335C1E180JA01J
|
Avnet Americas | Multilayer Ceramic Capacitor, 18 pF, 25 V, ? 5%, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: GRM0335C1E180JA01J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0011 / $0.0012 | Buy Now |
DISTI #
GRM0335C1E180JA01J
|
TME | Capacitor: ceramic, MLCC, 18pF, 25V, C0G (NP0), ±5%, SMD, 0201, 330mm Min Qty: 50000 | 0 |
|
$0.0010 | RFQ |
DISTI #
GRM0335C1E180JA01J
|
Avnet Abacus | Multilayer Ceramic Capacitor 18 pF 25 V 5 C0G NP0 0201 0603 Metric (Alt: GRM0335C1E180JA01J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for GRM0335C1E180JA01J
GRM0335C1E180JA01J CAD Models
GRM0335C1E180JA01J Part Data Attributes
|
GRM0335C1E180JA01J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM0335C1E180JA01J
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 18pF, 25V, ±5%, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 13" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0201 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 3 Weeks, 6 Days | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GRM0335C1E180JA01J
This table gives cross-reference parts and alternative options found for GRM0335C1E180JA01J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM0335C1E180JA01J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
250R05L180JT4R | Johanson Technology Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000018uF, SURFACE MOUNT, 0201, CHIP | GRM0335C1E180JA01J vs 250R05L180JT4R |
CMC-025/180JN0201T13F | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | GRM0335C1E180JA01J vs CMC-025/180JN0201T13F |
GUQ02CG180J25NT | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0201, CHIP, LEAD FREE | GRM0335C1E180JA01J vs GUQ02CG180J25NT |
CM03CG180J25KQ | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | GRM0335C1E180JA01J vs CM03CG180J25KQ |
CC0201JCNPO8BN180 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0201, CHIP | GRM0335C1E180JA01J vs CC0201JCNPO8BN180 |
GUQ02CG180J25NTD | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0201, CHIP, LEAD FREE | GRM0335C1E180JA01J vs GUQ02CG180J25NTD |
MA0201CG180J250 | MERITEK Electronics Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0201, | GRM0335C1E180JA01J vs MA0201CG180J250 |
CL03C180JA3GNNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0201, CHIP | GRM0335C1E180JA01J vs CL03C180JA3GNNP |
GRM0335C1E180JA01W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | GRM0335C1E180JA01J vs GRM0335C1E180JA01W |
CL03C180JA3NLNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0201, | GRM0335C1E180JA01J vs CL03C180JA3NLNL |
GRM0335C1E180JA01J Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the GRM0335C1E180JA01J is between 230°C to 250°C for a maximum of 3 seconds.
-
Yes, the GRM0335C1E180JA01J is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The GRM0335C1E180JA01J is rated for operation up to 125°C, but it's not recommended for use in environments above 125°C without derating the voltage and current ratings.
-
The maximum voltage derating for the GRM0335C1E180JA01J is 80% of the rated voltage at high temperatures (above 85°C).
-
Yes, the GRM0335C1E180JA01J is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant.