Part Details for GRM033R61A105ME15D by Murata Manufacturing Co Ltd
Overview of GRM033R61A105ME15D by Murata Manufacturing Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM033R61A105ME15D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ1536
|
Newark | Cap, 1Uf, 10V, Mlcc, 0201 Rohs Compliant: Yes |Murata GRM033R61A105ME15D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8836 |
|
$0.1010 / $0.1570 | Buy Now |
DISTI #
92AH4932
|
Newark | Cap, 1Uf, 10V, Mlcc, 0201 Rohs Compliant: Yes |Murata GRM033R61A105ME15D RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0560 / $0.0590 | Buy Now |
DISTI #
GRM033R61A105ME15D
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 10 V, ? 20%, X5R, 0201 [0603 Metric] - Tape and Reel (Alt: GRM033R61A105ME15D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 90000 |
|
$0.0521 | Buy Now |
|
Bristol Electronics | Min Qty: 89 | 72343 |
|
$0.0045 / $0.0563 | Buy Now |
DISTI #
GRM033R61A105ME15D
|
TME | Capacitor: ceramic, MLCC, 1uF, 10V, X5R, ±20%, SMD, 0201, 180mm Min Qty: 1 | 19545 |
|
$0.0488 / $0.3206 | Buy Now |
|
Ameya Holding Limited | 0201 1 uF 10 V ±20% Tolerance X5R Multilayer Ceramic Capacitor | 15000-Authorized Distributor |
|
RFQ | |
DISTI #
GRM033R61A105ME15D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 10 V, � 20%, X5R, 0201 [0603 Metric] (Alt: GRM033R61A105ME15D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 17 Weeks, 0 Days | Abacus - 315000 |
|
Buy Now | |
DISTI #
GRM033R61A105ME15D
|
Avnet Asia | Multilayer Ceramic Capacitor, 1 uF, 10 V, ? 20%, X5R, 0201 [0603 Metric] (Alt: GRM033R61A105ME15D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 46 |
|
RFQ | |
DISTI #
C1S521301849584
|
Chip1Stop | Multilayer Ceramic Capacitors MLCC - SMD/SMT Container: Cut Tape | 658341 |
|
$0.0411 / $0.1380 | Buy Now |
Part Details for GRM033R61A105ME15D
GRM033R61A105ME15D CAD Models
GRM033R61A105ME15D Part Data Attributes
|
GRM033R61A105ME15D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM033R61A105ME15D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GRM033R61A105ME15D
This table gives cross-reference parts and alternative options found for GRM033R61A105ME15D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM033R61A105ME15D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SCM04D105MNNC | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0201, | GRM033R61A105ME15D vs SCM04D105MNNC |
GRM033R61A105ME44J | Murata Manufacturing Co Ltd | $0.0050 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0201, CHIP | GRM033R61A105ME15D vs GRM033R61A105ME44J |
SCM04D105MNNI | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0201, | GRM033R61A105ME15D vs SCM04D105MNNI |
CL03A105MP3NSNO | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, X5R, -/+15ppm/Cel TC, 1uF, 0201 | GRM033R61A105ME15D vs CL03A105MP3NSNO |
GRM033R61A105ME01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 1uF, Surface Mount, 0201, CHIP | GRM033R61A105ME15D vs GRM033R61A105ME01J |
CC0201MRX5R6BB105 | YAGEO Corporation | $0.0395 | Capacitor, Ceramic, Chip, General Purpose, 1uF, 10V, ±20%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/Paper Tape | GRM033R61A105ME15D vs CC0201MRX5R6BB105 |
GRM033R61A105ME01W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 1uF, Surface Mount, 0201, CHIP | GRM033R61A105ME15D vs GRM033R61A105ME01W |
0201X105M100CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GRM033R61A105ME15D vs 0201X105M100CG |
MSASL063BB5105MFNB33 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0201, CHIP | GRM033R61A105ME15D vs MSASL063BB5105MFNB33 |
CMC-010/105MX50201T13F | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | GRM033R61A105ME15D vs CMC-010/105MX50201T13F |