Part Details for GRM033R71E151KA01D by Murata Manufacturing Co Ltd
Results Overview of GRM033R71E151KA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM033R71E151KA01D Information
GRM033R71E151KA01D by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM033R71E151KA01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776001RL
|
Farnell | CAP, 150PF, 25V, 10%, X7R, 0201 RoHS: Compliant Min Qty: 500 Lead time: 15 Weeks, 6 Days Container: Reel | 2450 |
|
$0.0021 / $0.0036 | Buy Now |
DISTI #
1776001
|
Farnell | CAP, 150PF, 25V, 10%, X7R, 0201 RoHS: Compliant Min Qty: 10 Lead time: 15 Weeks, 6 Days Container: Cut Tape | 2450 |
|
$0.0021 / $0.0085 | Buy Now |
DISTI #
2999514
|
Farnell | CAP, 150PF, 25V, MLCC, 0201 RoHS: Compliant Min Qty: 15000 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$0.0021 | Buy Now |
DISTI #
GRM033R71E151KA01D
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 150 pF, 25 V, 0201 [0603 Metric], ? 10%, X7R - Tape and Reel (Alt: GRM033R71E151KA01D) RoHS: Compliant Min Qty: 75000 Package Multiple: 75000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0024 / $0.0024 | Buy Now |
DISTI #
GRM033R71E151KA01D
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 150 pF, 25 V, 0201 [0603 Metric], ? 10%, X7R - Tape and Reel (Alt: GRM033R71E151KA01D) RoHS: Compliant Min Qty: 75000 Package Multiple: 75000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0024 / $0.0024 | Buy Now |
|
Bristol Electronics | 42484 |
|
RFQ | ||
DISTI #
GRM033R71E151KA01D
|
TME | Capacitor: ceramic, MLCC, 150pF, 25V, X7R, ±10%, SMD, 0201, 180mm Min Qty: 1 | 12296 |
|
$0.0015 / $0.1004 | Buy Now |
DISTI #
SMC-GRM033R71E151KA01D
|
Sensible Micro Corporation | Cap Ceramic 150Pf 25V X7R 10% Pad Smd 0201 125°C T/R RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 28655 |
|
$0.0009 / $0.0009 | RFQ |
DISTI #
GRM033R71E151KA01D
|
Avnet Abacus | SMD Multilayer Ceramic Capacitor 150 pF 25 V 0201 0603 Metric 10 X7R - Tape and Reel (Alt: GRM033R71E151KA01D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
GRM033R71E151KA01D
|
Avnet Asia | SMD Multilayer Ceramic Capacitor, 150 pF, 25 V, 0201 [0603 Metric], ? 10%, X7R (Alt: GRM033R71E151KA01D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.0007 / $0.0011 | Buy Now |
Part Details for GRM033R71E151KA01D
GRM033R71E151KA01D CAD Models
GRM033R71E151KA01D Part Data Attributes
|
GRM033R71E151KA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM033R71E151KA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 150pF, 25V, ±10%, X7R, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0201 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GRM033R71E151KA01D
This table gives cross-reference parts and alternative options found for GRM033R71E151KA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM033R71E151KA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MBAST063SB7151KFCA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0201, CHIP | GRM033R71E151KA01D vs MBAST063SB7151KFCA01 |
TMK063B7151KP-F | TAIYO YUDEN | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 150pF, 25V, ±10%, X7R, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/2mm pitch | GRM033R71E151KA01D vs TMK063B7151KP-F |
MCAST063SB7151KFCA1J | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0201, CHIP | GRM033R71E151KA01D vs MCAST063SB7151KFCA1J |
GMD033R71E151KA01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | GRM033R71E151KA01D vs GMD033R71E151KA01J |
MMAST063SB7151KFCA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0201, CHIP | GRM033R71E151KA01D vs MMAST063SB7151KFCA18 |
MMAST063SB7151KFCA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0201, CHIP | GRM033R71E151KA01D vs MMAST063SB7151KFCA01 |
02013C151KAT2A | Kyocera AVX Components | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 150pF, 25V, ±10%, X7R, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | GRM033R71E151KA01D vs 02013C151KAT2A |
GRM033R71E151KA01J | Murata Manufacturing Co Ltd | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 150pF, 25V, ±10%, X7R, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 13" Reel/Paper Tape | GRM033R71E151KA01D vs GRM033R71E151KA01J |
GRM033R71E151KA01D Frequently Asked Questions (FAQ)
-
The recommended land pattern for the GRM033R71E151KA01D can be found in the Murata Land Pattern document, which provides guidelines for PCB layout and pad design to ensure reliable mounting and soldering.
-
The ESR (Equivalent Series Resistance) of the GRM033R71E151KA01D is relatively low, which makes it suitable for high-frequency applications. However, it's essential to consider the ESR in the circuit design to ensure optimal performance and minimize energy losses.
-
The GRM033R71E151KA01D is rated for operation up to 125°C, but its capacitance and ESR may change with temperature. It's essential to consider the temperature coefficient and derating factors when designing for high-temperature applications.
-
The GRM033R71E151KA01D is a moisture-sensitive device. It's essential to follow the recommended storage and handling procedures, such as storing the components in a dry environment and using a dry pack or desiccant to control humidity during assembly.
-
The GRM033R71E151KA01D is designed to meet the reliability standards for automotive and industrial applications. The lifespan expectation is typically 10-15 years or more, depending on the operating conditions and environmental factors.