Part Details for GRM1555C1E510JA01D by Murata Manufacturing Co Ltd
Overview of GRM1555C1E510JA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM1555C1E510JA01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GRM1555C1E510JA01D-ND
|
DigiKey | CAP CER 51PF 25V C0G/NP0 0402 Min Qty: 10000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0119 | Buy Now |
DISTI #
GRM1555C1E510JA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 51 pF, 25 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GRM1555C1E510JA01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0073 | Buy Now |
DISTI #
81-GRM1555C1E510JA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 51 pF 25 VDC 5% 0402 C0G (NP0) RoHS: Compliant | 0 |
|
$0.0090 / $0.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0068 | Buy Now |
|
Bristol Electronics | Min Qty: 75 | 150000 |
|
$0.0054 / $0.0675 | Buy Now |
|
Quest Components | 120000 |
|
$0.0072 / $0.0900 | Buy Now | |
DISTI #
GRM1555C1E510JA01D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 51 pF, 25 V, � 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GRM1555C1E510JA01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for GRM1555C1E510JA01D
GRM1555C1E510JA01D CAD Models
GRM1555C1E510JA01D Part Data Attributes
|
GRM1555C1E510JA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1555C1E510JA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 51pF, 25V, ±5%, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.000051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GRM1555C1E510JA01D
This table gives cross-reference parts and alternative options found for GRM1555C1E510JA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1555C1E510JA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402CG510J250NB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000051uF, 0402, | Fenghua (HK) Electronics Ltd | GRM1555C1E510JA01D vs 0402CG510J250NB |
CL05C510JA5GLNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000051uF, 0402, | Samsung Electro-Mechanics | GRM1555C1E510JA01D vs CL05C510JA5GLNP |
0402CG510J250N | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000051uF, 0402, | Fenghua (HK) Electronics Ltd | GRM1555C1E510JA01D vs 0402CG510J250N |
C0402C510J3GAL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000051uF, Surface Mount, 0402, CHIP | KEMET Corporation | GRM1555C1E510JA01D vs C0402C510J3GAL |
C0402T510J3GAL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000051uF, Surface Mount, 0402, CHIP | KEMET Corporation | GRM1555C1E510JA01D vs C0402T510J3GAL |
CL05C510JA5ACNC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000051uF, 0402, | Samsung Electro-Mechanics | GRM1555C1E510JA01D vs CL05C510JA5ACNC |
CL05C510JA5ACNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000051uF, 0402, | Samsung Electro-Mechanics | GRM1555C1E510JA01D vs CL05C510JA5ACNP |
0402CG510J250S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000051uF, 0402, | Fenghua (HK) Electronics Ltd | GRM1555C1E510JA01D vs 0402CG510J250S |
CL05C510JA5GNNC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000051uF, 0402, | Samsung Electro-Mechanics | GRM1555C1E510JA01D vs CL05C510JA5GNNC |
CL05C510JA5GLNC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000051uF, 0402, | Samsung Electro-Mechanics | GRM1555C1E510JA01D vs CL05C510JA5GLNC |