Part Details for GRM1555C1H100FA01D by Murata Manufacturing Co Ltd
Results Overview of GRM1555C1H100FA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM1555C1H100FA01D Information
GRM1555C1H100FA01D by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM1555C1H100FA01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GRM1555C1H100FA01D
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 10 pF, 50 V, 0402 [1005 Metric], ? 1%, C0G / NP0 - Tape and Reel (Alt: GRM1555C1H100FA01D) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0066 | Buy Now |
|
Bristol Electronics | 90248 |
|
RFQ | ||
|
Bristol Electronics | 9749 |
|
RFQ | ||
|
Bristol Electronics | 9497 |
|
RFQ | ||
|
ComSIT USA | AVAILABLE EU | 7500 |
|
RFQ | |
|
ComSIT USA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
DISTI #
KKK21210
|
Rutronik | KC 10pF 0402 1% 50V NP0 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 90000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0043 / $0.0044 | Buy Now |
|
Velocity Electronics | Our Stock | 83 |
|
RFQ | |
DISTI #
GRM1555C1H100FA01D
|
Avnet Abacus | SMD Multilayer Ceramic Capacitor 10 pF 50 V 0402 1005 Metric 1 C0G NP0 - Tape and Reel (Alt: GRM1555C1H100FA01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 40000 |
|
Buy Now | |
|
Win Source Electronics | CAP CER 10PF 50V C0G/NP0 0402 | 23459 |
|
$0.0038 / $0.0057 | Buy Now |
Part Details for GRM1555C1H100FA01D
GRM1555C1H100FA01D CAD Models
GRM1555C1H100FA01D Part Data Attributes
|
GRM1555C1H100FA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1555C1H100FA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 10pF, 50V, ±1%, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GRM1555C1H100FA01D
This table gives cross-reference parts and alternative options found for GRM1555C1H100FA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1555C1H100FA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GCM1555C1H100FA16V | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 1e-05uF, Surface Mount, 0402, | GRM1555C1H100FA01D vs GCM1555C1H100FA16V |
CL05C100BB5GNNF | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402, | GRM1555C1H100FA01D vs CL05C100BB5GNNF |
C0402T100B5GBCTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402, | GRM1555C1H100FA01D vs C0402T100B5GBCTU |
C1005NP0100FGTQ | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.00001uF, 0402 | GRM1555C1H100FA01D vs C1005NP0100FGTQ |
CL05C100BB5GCNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402, | GRM1555C1H100FA01D vs CL05C100BB5GCNC |
MG15N100F500CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | GRM1555C1H100FA01D vs MG15N100F500CT |
CL05C100BB5GNNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402, | GRM1555C1H100FA01D vs CL05C100BB5GNNE |
CL05C100FBND | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402, | GRM1555C1H100FA01D vs CL05C100FBND |
C0402T100B5GACTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402, | GRM1555C1H100FA01D vs C0402T100B5GACTU |
CL05C100BB5ALNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402, | GRM1555C1H100FA01D vs CL05C100BB5ALNP |
GRM1555C1H100FA01D Frequently Asked Questions (FAQ)
-
The recommended land pattern for the GRM1555C1H100FA01D capacitor is a rectangular pad with a size of 2.5mm x 1.6mm, with a non-solder mask defined (NSMD) pad shape.
-
The GRM1555C1H100FA01D capacitor is a moisture-sensitive device. It should be stored in a dry environment, and exposure to moisture should be minimized during handling and assembly. If the capacitor is exposed to moisture, it should be baked in a dry environment at 125°C for 24 hours before assembly.
-
The maximum voltage derating for the GRM1555C1H100FA01D capacitor is 80% of the rated voltage. For example, if the rated voltage is 50V, the maximum voltage derating would be 40V.
-
Yes, the GRM1555C1H100FA01D capacitor is suitable for high-frequency applications up to 1 GHz. However, the capacitor's impedance and ESR may vary with frequency, so it's essential to evaluate its performance in the specific application.
-
To ensure the reliability of the GRM1555C1H100FA01D capacitor in a high-temperature environment, it's essential to follow the recommended derating curves and ensure that the capacitor is operated within its specified temperature range. Additionally, the capacitor's solder joints should be inspected regularly to prevent thermal stress.