Part Details for GRM1555C1H220JA01D by Murata Manufacturing Co Ltd
Results Overview of GRM1555C1H220JA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM1555C1H220JA01D Information
GRM1555C1H220JA01D by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM1555C1H220JA01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK6943
|
Newark | Cap, Mlc, 22Pf, C0G/Np0, 50V, 0402, Capacitance:22Pf, Voltage(Dc):50V, Voltage(Ac):-, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Grm Series Rohs Compliant: Yes |Murata GRM1555C1H220JA01D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 202704 |
|
$0.0080 / $0.0220 | Buy Now |
DISTI #
94AK6944
|
Newark | Cap, Mlc, 22Pf, C0G/Np0, 50V, 0402, Capacitance:22Pf, Voltage(Dc):50V, Voltage(Ac):-, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Grm Series Rohs Compliant: Yes |Murata GRM1555C1H220JA01D RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 200000 |
|
$0.0050 | Buy Now |
DISTI #
GRM1555C1H220JA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 pF, 50 V, ? 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GRM1555C1H220JA01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 110000 |
|
$0.0029 | Buy Now |
|
Bristol Electronics | 342795 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 159 | 20000 |
|
$0.0032 / $0.0315 | Buy Now |
|
Bristol Electronics | 7643 |
|
RFQ | ||
DISTI #
GRM1555C1H220JA01D
|
TME | Capacitor: ceramic, MLCC, 22pF, 50V, C0G (NP0), ±5%, SMD, 0402, 180mm Min Qty: 1 | 65942 |
|
$0.0029 / $0.1059 | Buy Now |
|
ComSIT USA | CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
DISTI #
SMC-GRM1555C1H220JA01D
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 1823 | 344646 |
|
RFQ | |
DISTI #
SMC-GRM1555C1H220JA01D
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2211 Container: Tape & Reel | 16919 |
|
RFQ |
Part Details for GRM1555C1H220JA01D
GRM1555C1H220JA01D CAD Models
GRM1555C1H220JA01D Part Data Attributes
|
GRM1555C1H220JA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1555C1H220JA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 22pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GRM1555C1H220JA01D
This table gives cross-reference parts and alternative options found for GRM1555C1H220JA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1555C1H220JA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
500R07S220JU4Y | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000022uF, 0402, | GRM1555C1H220JA01D vs 500R07S220JU4Y |
CL05C220JB5NCNC | Samsung Electro-Mechanics | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 22pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel | GRM1555C1H220JA01D vs CL05C220JB5NCNC |
GRM1555C1H220JD01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GRM1555C1H220JA01D vs GRM1555C1H220JD01D |
C0402C220J5GAL7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402, | GRM1555C1H220JA01D vs C0402C220J5GAL7411 |
500R07S220JV4T | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Ceramic | GRM1555C1H220JA01D vs 500R07S220JV4T |
500R07S220JC4S | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000022uF, 0402, | GRM1555C1H220JA01D vs 500R07S220JC4S |
500SHL220JC-ROHS | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP | GRM1555C1H220JA01D vs 500SHL220JC-ROHS |
RF15N220J500CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP | GRM1555C1H220JA01D vs RF15N220J500CT |
C0402T220J5GCC9028 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402, | GRM1555C1H220JA01D vs C0402T220J5GCC9028 |
0402CG229J9B300 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP | GRM1555C1H220JA01D vs 0402CG229J9B300 |
GRM1555C1H220JA01D Frequently Asked Questions (FAQ)
-
The recommended land pattern for the GRM1555C1H220JA01D capacitor is a rectangular pad with a size of 2.5mm x 1.25mm, with a solder mask clearance of 0.2mm.
-
Handle the capacitor by the body, avoiding touching the terminals to prevent electrostatic discharge (ESD) damage. Use an anti-static wrist strap or mat during assembly.
-
The maximum voltage derating for the GRM1555C1H220JA01D capacitor is 80% of the rated voltage, which is 176V for this specific part.
-
The GRM1555C1H220JA01D capacitor is rated for operation up to 125°C. However, the capacitance and ESR may degrade at high temperatures. Consult the datasheet for temperature derating information.
-
Store the capacitor in a cool, dry place, away from direct sunlight and moisture. Avoid storing the capacitor in a location with high humidity or extreme temperatures.