Part Details for GRM1555C1H6R0DA01D by Murata Manufacturing Co Ltd
Results Overview of GRM1555C1H6R0DA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM1555C1H6R0DA01D Information
GRM1555C1H6R0DA01D by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM1555C1H6R0DA01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GRM1555C1H6R0DA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 6 pF, 50 V, ? 0.5pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GRM1555C1H6R0DA01D) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0043 / $0.0044 | Buy Now |
|
Bristol Electronics | 9992 |
|
RFQ | ||
|
NexGen Digital | 20000 |
|
RFQ | ||
DISTI #
GRM1555C1H6R0DA01D
|
Avnet Abacus | Multilayer Ceramic Capacitor 6 pF 50 V 05pF C0G NP0 0402 1005 Metric - Tape and Reel (Alt: GRM1555C1H6R0DA01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
GRM1555C1H6R0DA01D
|
Avnet Asia | Multilayer Ceramic Capacitor, 6 pF, 50 V, ? 0.5pF, C0G (NP0), 0402 [1005 Metric] (Alt: GRM1555C1H6R0DA01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for GRM1555C1H6R0DA01D
GRM1555C1H6R0DA01D CAD Models
GRM1555C1H6R0DA01D Part Data Attributes
|
GRM1555C1H6R0DA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1555C1H6R0DA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 6pF, 50V, ±0.5pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.000006 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 8.33% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 8.33% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GRM1555C1H6R0DA01D
This table gives cross-reference parts and alternative options found for GRM1555C1H6R0DA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1555C1H6R0DA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MBASU105SCG060DFNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 0402, CHIP | GRM1555C1H6R0DA01D vs MBASU105SCG060DFNA01 |
MMASU105SCG060DFNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 0402, CHIP | GRM1555C1H6R0DA01D vs MMASU105SCG060DFNA01 |
MBASU105SCG060DFNA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 0402, CHIP | GRM1555C1H6R0DA01D vs MBASU105SCG060DFNA18 |
MMASU105SCG060DFNA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 0402, CHIP | GRM1555C1H6R0DA01D vs MMASU105SCG060DFNA18 |
GRM1555C1H6R0DA01J | Murata Manufacturing Co Ltd | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 6pF, 50V, ±0.5pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 13" Reel/Paper Tape | GRM1555C1H6R0DA01D vs GRM1555C1H6R0DA01J |
MCASU105SCG060DFNA1J | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 0402, CHIP | GRM1555C1H6R0DA01D vs MCASU105SCG060DFNA1J |
CBR04C609D5GAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GRM1555C1H6R0DA01D vs CBR04C609D5GAC |
GJM1555C1H6R0DB01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GRM1555C1H6R0DA01D vs GJM1555C1H6R0DB01D |
C1005C0G1H060D050BA | TDK Corporation | $0.0044 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GRM1555C1H6R0DA01D vs C1005C0G1H060D050BA |
GCH1555C1H6R0DE01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 0402, CHIP | GRM1555C1H6R0DA01D vs GCH1555C1H6R0DE01J |
GRM1555C1H6R0DA01D Frequently Asked Questions (FAQ)
-
The recommended land pattern for the GRM1555C1H6R0DA01D capacitor is a rectangular pad with a size of 1.5mm x 0.75mm, with a non-solder mask defined (NSMD) pad shape.
-
The GRM1555C1H6R0DA01D capacitor is a moisture-sensitive device. It is recommended to store it in a dry environment (less than 30% RH) and to bake it at 125°C for 24 hours before reflow soldering.
-
The maximum reflow temperature for the GRM1555C1H6R0DA01D capacitor is 260°C, with a peak temperature of 240°C for a maximum of 10 seconds.
-
The GRM1555C1H6R0DA01D capacitor is designed to withstand vibrations up to 10G, but it's recommended to perform additional testing and validation for specific vibration requirements.
-
To ensure reliability in high-temperature environments, it's recommended to derate the capacitor's voltage and current ratings according to the temperature derating curve provided in the datasheet.