Part Details for GRM155C80G225ME15D by Murata Manufacturing Co Ltd
Results Overview of GRM155C80G225ME15D by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM155C80G225ME15D Information
GRM155C80G225ME15D by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM155C80G225ME15D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH4992
|
Newark | Cap, 2.2Uf, 4V, Mlcc, 0402 Rohs Compliant: Yes |Murata GRM155C80G225ME15D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2190 |
|
$0.0150 / $0.0210 | Buy Now |
DISTI #
GRM155C80G225ME15D
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 4 V, ? 20%, X6S, 0402 [1005 Metric] - Tape and Reel (Alt: GRM155C80G225ME15D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0042 | Buy Now |
|
Bristol Electronics | Min Qty: 89 | 8000 |
|
$0.0056 / $0.0563 | Buy Now |
DISTI #
GRM155C80G225ME15D
|
TME | Capacitor: ceramic, MLCC, 2.2uF, 4V, X6S, ±20%, SMD, 0402, 180mm Min Qty: 10000 | 0 |
|
$0.0037 / $0.0042 | RFQ |
DISTI #
SMC-GRM155C80G225ME15D
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 76895 |
|
RFQ | |
DISTI #
GRM155C80G225ME15D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2.2 uF, 4 V, � 20%, X6S, 0402 [1005 Metric] - Tape and Reel (Alt: GRM155C80G225ME15D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for GRM155C80G225ME15D
GRM155C80G225ME15D CAD Models
GRM155C80G225ME15D Part Data Attributes
|
GRM155C80G225ME15D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM155C80G225ME15D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 2.2uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GRM155C80G225ME15D
This table gives cross-reference parts and alternative options found for GRM155C80G225ME15D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM155C80G225ME15D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL05X225MR5GSNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 2.2uF, 0402, | GRM155C80G225ME15D vs CL05X225MR5GSNP |
CL05X225MR5ASNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 2.2uF, 0402, | GRM155C80G225ME15D vs CL05X225MR5ASNB |
CL05X225MR5ASNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 2.2uF, 0402, | GRM155C80G225ME15D vs CL05X225MR5ASNC |
C1005X6S0G225MT | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 2.2uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GRM155C80G225ME15D vs C1005X6S0G225MT |
CL05X225MR5GSNO | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 2.2uF, 0402, | GRM155C80G225ME15D vs CL05X225MR5GSNO |
CL05X225MR5SSNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 2.2uF, 0402, | GRM155C80G225ME15D vs CL05X225MR5SSNC |
CL05X225MR5SSNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 2.2uF, 0402, | GRM155C80G225ME15D vs CL05X225MR5SSNB |
CL05X225MR5ASNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 2.2uF, 0402, | GRM155C80G225ME15D vs CL05X225MR5ASNP |
CL05X225MR5ASNO | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 2.2uF, 0402, | GRM155C80G225ME15D vs CL05X225MR5ASNO |
C1005X6S0G225M050BC | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 2.2uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GRM155C80G225ME15D vs C1005X6S0G225M050BC |