-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 18uF, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GRM155R60J186ME01DCT-ND
|
DigiKey | CAP CER 18UF 6.3V X5R 0402 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12905 In Stock |
|
$0.0766 / $0.4400 | Buy Now |
DISTI #
GRM155R60J186ME01D
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 18 µF, 6.3 V, 0402 [1005 Metric], ± 20%, X5R, GRM Series - Tape and Reel (Alt: GRM155R60J186ME01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0680 | Buy Now |
DISTI #
81-GRM155R60J186ME1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 18 uF 6.3 VDC 20% 0402 X5R RoHS: Compliant | 28098 |
|
$0.0750 / $0.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0736 | Buy Now |
DISTI #
GRM155R60J186ME01D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 18 uF 6.3 VDC 20% 0402 X5R RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0740 / $0.0770 | Buy Now |
DISTI #
GRM155R60J186ME01D
|
TME | Capacitor: ceramic, MLCC, 18uF, 6.3V, X5R, ±20%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0604 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM155R60J186ME01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM155R60J186ME01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 18uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 18 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |