Part Details for GRM155R61A106ME11D by Murata Manufacturing Co Ltd
Results Overview of GRM155R61A106ME11D by Murata Manufacturing Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM155R61A106ME11D Information
GRM155R61A106ME11D by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM155R61A106ME11D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK1691
|
Newark | Cap, 10Uf, 10V, Mlcc, 0402 Rohs Compliant: Yes |Murata GRM155R61A106ME11D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Reel | 45880 |
|
$0.0160 | Buy Now |
DISTI #
GRM155R61A106ME11D
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 10 V, ? 20%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: GRM155R61A106ME11D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 60000 |
|
$0.0118 / $0.0132 | Buy Now |
DISTI #
GRM155R61A106ME11D
|
TME | Capacitor: ceramic, MLCC, 10uF, 10V, X5R, ±20%, SMD, 0402, 180mm Min Qty: 1 | 1430 |
|
$0.0222 / $0.1315 | Buy Now |
|
Ameya Holding Limited | 10000 |
|
RFQ | ||
|
ComSIT USA | CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0402 , ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
DISTI #
SMC-GRM155R61A106ME11d
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 110000 |
|
RFQ | |
DISTI #
GRM155R61A106ME11D
|
Avnet Abacus | Multilayer Ceramic Capacitor 10 uF 10 V 20 X5R 0402 1005 Metric - Tape and Reel (Alt: GRM155R61A106ME11D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 50000 |
|
Buy Now | |
DISTI #
GRM155R61A106ME11D
|
Avnet Asia | Multilayer Ceramic Capacitor, 10 uF, 10 V, ? 20%, X5R, 0402 [1005 Metric] (Alt: GRM155R61A106ME11D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0226 / $0.0275 | Buy Now |
|
Win Source Electronics | CAP CER 10UF 10V X5R 0402 / 10 μF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric) | 600000 |
|
$0.0100 / $0.0129 | Buy Now |
Part Details for GRM155R61A106ME11D
GRM155R61A106ME11D CAD Models
GRM155R61A106ME11D Part Data Attributes
|
GRM155R61A106ME11D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM155R61A106ME11D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GRM155R61A106ME11D
This table gives cross-reference parts and alternative options found for GRM155R61A106ME11D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM155R61A106ME11D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL05A106MP5NNNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0402, | GRM155R61A106ME11D vs CL05A106MP5NNNC |
CL05A106MP5NNNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0402, | GRM155R61A106ME11D vs CL05A106MP5NNNL |
0402X106M100CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0402, CHIP | GRM155R61A106ME11D vs 0402X106M100CT |
CL05A106MP5ANNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0402, | GRM155R61A106ME11D vs CL05A106MP5ANNP |
CL05A106MP5ANNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0402, | GRM155R61A106ME11D vs CL05A106MP5ANNB |
CL05A106MP5SNNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0402, | GRM155R61A106ME11D vs CL05A106MP5SNNL |
GRJ155R61A106ME12D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, | GRM155R61A106ME11D vs GRJ155R61A106ME12D |
CL05A106MP5NNNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0402, | GRM155R61A106ME11D vs CL05A106MP5NNNP |
C0402B106M010TY | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, | GRM155R61A106ME11D vs C0402B106M010TY |
V106M0402X5R100NCT | Shenzhen Viiyong Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0402, CHIP | GRM155R61A106ME11D vs V106M0402X5R100NCT |