Part Details for GRM155R61E104KA87D by Murata Manufacturing Co Ltd
Results Overview of GRM155R61E104KA87D by Murata Manufacturing Co Ltd
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM155R61E104KA87D Information
GRM155R61E104KA87D by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM155R61E104KA87D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK6871
|
Newark | Cap, Mlc, 0.1Uf, X5R, 25V, 0402, Capacitance:0.1Μf, Voltage(Dc):25V, Voltage(Ac):-, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Grm Series, Product Length:1Mmrohs Compliant: Yes |Murata GRM155R61E104KA87D RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 140000 |
|
$0.0080 / $0.0090 | Buy Now |
DISTI #
94AK6870
|
Newark | Cap, Mlc, 0.1Uf, X5R, 25V, 0402, Capacitance:0.1Μf, Voltage(Dc):25V, Voltage(Ac):-, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Grm Series, Product Length:1Mmrohs Compliant: Yes |Murata GRM155R61E104KA87D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 124709 |
|
$0.0170 / $0.0280 | Buy Now |
DISTI #
GRM155R61E104KA87D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 25 V, ? 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: GRM155R61E104KA87D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 540000 |
|
$0.0051 / $0.0056 | Buy Now |
DISTI #
GRM155R61E104KA87D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 25 V, ? 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: GRM155R61E104KA87D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0051 / $0.0056 | Buy Now |
|
Bristol Electronics | 1711385 |
|
RFQ | ||
DISTI #
GRM155R61E104KA87D
|
TME | Capacitor: ceramic, MLCC, 100nF, 25V, X5R, ±10%, SMD, 0402, 180mm Min Qty: 1 | 101529 |
|
$0.0036 / $0.0941 | Buy Now |
|
NexGen Digital | 70000 |
|
RFQ | ||
DISTI #
SMC-GRM155R61E104KA87D
|
Sensible Micro Corporation | XCAP R= .1UF X5R 25V 10% 0402 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1818 Container: Tape & Reel | 8977 |
|
RFQ | |
DISTI #
SMC-GRM155R61E104KA87D
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 725 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 881000 |
|
RFQ |
Part Details for GRM155R61E104KA87D
GRM155R61E104KA87D CAD Models
GRM155R61E104KA87D Part Data Attributes
|
GRM155R61E104KA87D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM155R61E104KA87D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GRM155R61E104KA87D
This table gives cross-reference parts and alternative options found for GRM155R61E104KA87D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM155R61E104KA87D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0402X5R104K250NYB | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | GRM155R61E104KA87D vs C0402X5R104K250NYB |
TMK105BJ104KVHF | TAIYO YUDEN | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 25V, ±10%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel/2mm pitch | GRM155R61E104KA87D vs TMK105BJ104KVHF |
GRM155R61E104KA87W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GRM155R61E104KA87D vs GRM155R61E104KA87W |
CL05A104KA5SNNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | GRM155R61E104KA87D vs CL05A104KA5SNNC |
GRM155R61E104KA87C | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GRM155R61E104KA87D vs GRM155R61E104KA87C |
TMK105BJ104KV8F | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | GRM155R61E104KA87D vs TMK105BJ104KV8F |
C1005X5R1E104K050BB | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GRM155R61E104KA87D vs C1005X5R1E104K050BB |
TMK105BJ104KV | TAIYO YUDEN | Check for Price | CAP,CERAMIC,100NF,25VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0402 CASE | GRM155R61E104KA87D vs TMK105BJ104KV |
04022B104K8B30D | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | GRM155R61E104KA87D vs 04022B104K8B30D |
0402X5R104K25V | Synton-Tech Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | GRM155R61E104KA87D vs 0402X5R104K25V |