Part Details for GRM155R6YA105KE11D by Murata Manufacturing Co Ltd
Results Overview of GRM155R6YA105KE11D by Murata Manufacturing Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM155R6YA105KE11D Information
GRM155R6YA105KE11D by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM155R6YA105KE11D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ1574
|
Newark | Cap, 1Uf, 35V, Mlcc, 0402 Rohs Compliant: Yes |Murata GRM155R6YA105KE11D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 867 |
|
$0.0260 / $0.0440 | Buy Now |
DISTI #
92AH5010
|
Newark | Cap, 1Uf, 35V, Mlcc, 0402 Rohs Compliant: Yes |Murata GRM155R6YA105KE11D RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0120 / $0.0150 | Buy Now |
DISTI #
GRM155R6YA105KE11D
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 35 V, ? 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: GRM155R6YA105KE11D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 500000 |
|
$0.0085 / $0.0096 | Buy Now |
DISTI #
GRM155R6YA105KE11D
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 35 V, ? 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: GRM155R6YA105KE11D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0095 | Buy Now |
|
Bristol Electronics | Min Qty: 64 | 5670 |
|
$0.0131 / $0.0788 | Buy Now |
DISTI #
GRM155R6YA105KE11D
|
TME | Capacitor: ceramic, MLCC, 1uF, 35V, X5R, ±10%, SMD, 0402, 180mm Min Qty: 1 | 14660 |
|
$0.0159 / $0.1174 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 26000 |
|
RFQ | |
DISTI #
GRM155R6YA105KE11D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 35 V, � 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: GRM155R6YA105KE11D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 500000 |
|
Buy Now | |
DISTI #
C1S521301998464
|
Chip1Stop | Multilayer Ceramic Capacitors MLCC - SMD/SMT Container: Cut Tape | 61578 |
|
$0.0112 / $0.0369 | Buy Now |
|
CHIPMALL.COM LIMITED | 35V 1uF X5R 10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 54337 |
|
$0.0104 / $0.0189 | Buy Now |
Part Details for GRM155R6YA105KE11D
GRM155R6YA105KE11D CAD Models
GRM155R6YA105KE11D Part Data Attributes
|
GRM155R6YA105KE11D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM155R6YA105KE11D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GRM155R6YA105KE11D
This table gives cross-reference parts and alternative options found for GRM155R6YA105KE11D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM155R6YA105KE11D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRT155R6YA105KE13J | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 35 V, X5R, 1 uF, SURFACE MOUNT, 0402, CHIP | GRM155R6YA105KE11D vs GRT155R6YA105KE13J |
MLASG105AB5105KFNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | GRM155R6YA105KE11D vs MLASG105AB5105KFNA01 |
C0402B105K035RY | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, | GRM155R6YA105KE11D vs C0402B105K035RY |
C1005X5R1V105K050BE | TDK Corporation | $0.0318 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | GRM155R6YA105KE11D vs C1005X5R1V105K050BE |
GRT155R6YA105KE13D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | GRM155R6YA105KE11D vs GRT155R6YA105KE13D |
GXT155R6YA105KE13D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | GRM155R6YA105KE11D vs GXT155R6YA105KE13D |
GXT155R6YA105KE13J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | GRM155R6YA105KE11D vs GXT155R6YA105KE13J |
CM05X5R105K35AH | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | GRM155R6YA105KE11D vs CM05X5R105K35AH |
GRM155R6YA105KE11J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GRM155R6YA105KE11D vs GRM155R6YA105KE11J |