Part Details for GRM155R71C223KA01D by Murata Manufacturing Co Ltd
Results Overview of GRM155R71C223KA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM155R71C223KA01D Information
GRM155R71C223KA01D by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM155R71C223KA01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC2579
|
Newark | Cap, 0.022Μf, 16V, 10%, X7R, 0402, Reel, Capacitance:22000Pf, Voltage Rating:16V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Grm Series, Operating Temperature Rohs Compliant: Yes |Murata GRM155R71C223KA01D RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0030 / $0.0040 | Buy Now |
DISTI #
GRM155R71C223KA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 16 V, ? 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: GRM155R71C223KA01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 1230000 |
|
$0.0033 | Buy Now |
DISTI #
GRM155R71C223KA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 16 V, ? 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: GRM155R71C223KA01D) RoHS: Compliant Min Qty: 100000 Package Multiple: 100000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0018 / $0.0019 | Buy Now |
|
Bristol Electronics | 273325 |
|
RFQ | ||
|
Bristol Electronics | 80000 |
|
RFQ | ||
|
Bristol Electronics | 7491 |
|
RFQ | ||
DISTI #
GRM155R71C223KA01D
|
TME | Capacitor: ceramic, MLCC, 22nF, 16V, X7R, ±10%, SMD, 0402, 180mm Min Qty: 1 | 35250 |
|
$0.0024 / $0.0877 | Buy Now |
|
NexGen Digital | 5675 |
|
RFQ | ||
DISTI #
SMC-GRM155R71C223KA01D
|
Sensible Micro Corporation | Kc 22Nf 0402 10% 16V X7R RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2008+ Container: Tape & Reel | 29732 |
|
$0.0012 / $0.0013 | RFQ |
DISTI #
SMC-GRM155R71C223KA01D
|
Sensible Micro Corporation | XCAP CER 22000PF 16V X7R 0402 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1441 Container: Tape & Reel | 8752 |
|
RFQ |
Part Details for GRM155R71C223KA01D
GRM155R71C223KA01D CAD Models
GRM155R71C223KA01D Part Data Attributes
|
GRM155R71C223KA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM155R71C223KA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 16V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GRM155R71C223KA01D
This table gives cross-reference parts and alternative options found for GRM155R71C223KA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM155R71C223KA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0402T223K4RACTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GRM155R71C223KA01D vs C0402T223K4RACTM |
CS0402KRX7R7BB223 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GRM155R71C223KA01D vs CS0402KRX7R7BB223 |
CM05X7R223K16AT | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | GRM155R71C223KA01D vs CM05X7R223K16AT |
C0402T223K4RAC7867 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0402, | GRM155R71C223KA01D vs C0402T223K4RAC7867 |
CL05B223KO5GNNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0402, | GRM155R71C223KA01D vs CL05B223KO5GNNL |
CC0402KCX7R7BB22R | YAGEO Corporation | Check for Price | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0402, | GRM155R71C223KA01D vs CC0402KCX7R7BB22R |
CL05B223KONB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0402, | GRM155R71C223KA01D vs CL05B223KONB |
C0402T223K4RAL7867 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0402, | GRM155R71C223KA01D vs C0402T223K4RAL7867 |
C0402T223K4RBL7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, | GRM155R71C223KA01D vs C0402T223K4RBL7411 |
GRP155R71C223KA01B | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, 16V, X7R, 0.022uF, SURFACE MOUNT, 0402, CHIP | GRM155R71C223KA01D vs GRP155R71C223KA01B |