Part Details for GRM155R71C823KA88D by Murata Manufacturing Co Ltd
Results Overview of GRM155R71C823KA88D by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM155R71C823KA88D Information
GRM155R71C823KA88D by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM155R71C823KA88D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GRM155R71C823KA88D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.082 uF, 16 V, ? 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: GRM155R71C823KA88D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0081 / $0.0082 | Buy Now |
|
Bristol Electronics | 20000 |
|
RFQ | ||
|
Bristol Electronics | 9948 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 89 | 9940 |
|
$0.0056 / $0.0563 | Buy Now |
DISTI #
GRM155R71C823KA88D
|
Avnet Abacus | Multilayer Ceramic Capacitor 0082 uF 16 V 10 X7R 0402 1005 Metric - Tape and Reel (Alt: GRM155R71C823KA88D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
GRM155R71C823KA88D
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.082 uF, 16 V, ? 10%, X7R, 0402 [1005 Metric] (Alt: GRM155R71C823KA88D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for GRM155R71C823KA88D
GRM155R71C823KA88D CAD Models
GRM155R71C823KA88D Part Data Attributes
|
GRM155R71C823KA88D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM155R71C823KA88D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GRM155R71C823KA88D
This table gives cross-reference parts and alternative options found for GRM155R71C823KA88D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM155R71C823KA88D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GMD155R71C823KA11J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GRM155R71C823KA88D vs GMD155R71C823KA11J |
GMD155R71C823KA11D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GRM155R71C823KA88D vs GMD155R71C823KA11D |
GCH155R71C823KE01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0402, CHIP | GRM155R71C823KA88D vs GCH155R71C823KE01J |
C0402C823K4RACTU | KEMET Corporation | $0.0347 | Capacitor, Ceramic, Chip, General Purpose, 0.082uF, 16V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked | GRM155R71C823KA88D vs C0402C823K4RACTU |
CC0402KRX7R7BB823 | YAGEO Corporation | $0.0216 | Capacitor, Ceramic, Chip, General Purpose, 0.082uF, 16V, ±10%, X7R, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape | GRM155R71C823KA88D vs CC0402KRX7R7BB823 |
GRM155R71C823KA88D Frequently Asked Questions (FAQ)
-
The recommended land pattern for the GRM155R71C823KA88D can be found in the Murata Land Pattern document, which provides guidelines for PCB layout and pad design to ensure reliable mounting and soldering.
-
The Equivalent Series Resistance (ESR) of the GRM155R71C823KA88D is relatively low, which makes it suitable for high-frequency applications. However, it's essential to consider the ESR value when designing high-frequency circuits to ensure optimal performance and minimize energy losses.
-
The GRM155R71C823KA88D is rated for operation up to 125°C, but its capacitance and ESR values may change with temperature. It's essential to consider the temperature coefficient and derating factors when designing for high-temperature applications.
-
The GRM155R71C823KA88D is a moisture-sensitive device. It's essential to follow the recommended storage and handling procedures outlined in the Murata Moisture Sensitivity Level (MSL) document to prevent damage during assembly and reflow soldering.
-
The GRM155R71C823KA88D is designed to meet the reliability standards for automotive and industrial applications. The expected lifespan is dependent on various factors, including operating conditions, temperature, and voltage. Refer to the Murata reliability handbook for more information.