Part Details for GRM155R71E123KA61D by Murata Manufacturing Co Ltd
Results Overview of GRM155R71E123KA61D by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM155R71E123KA61D Information
GRM155R71E123KA61D by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM155R71E123KA61D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GRM155R71E123KA61D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.012 uF, 25 V, ? 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: GRM155R71E123KA61D) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0060 / $0.0062 | Buy Now |
DISTI #
GRM155R71E123KA61D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.012 uF, 25 V, ? 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: GRM155R71E123KA61D) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0060 / $0.0062 | Buy Now |
DISTI #
GRM155R71E123KA61D
|
Avnet Abacus | Multilayer Ceramic Capacitor 0012 uF 25 V 10 X7R 0402 1005 Metric - Tape and Reel (Alt: GRM155R71E123KA61D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for GRM155R71E123KA61D
GRM155R71E123KA61D CAD Models
GRM155R71E123KA61D Part Data Attributes
|
GRM155R71E123KA61D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM155R71E123KA61D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GRM155R71E123KA61D
This table gives cross-reference parts and alternative options found for GRM155R71E123KA61D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM155R71E123KA61D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GMD155R71E123KA01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GRM155R71E123KA61D vs GMD155R71E123KA01D |
SCM05B123KANI | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0402, | GRM155R71E123KA61D vs SCM05B123KANI |
GMD155R71E123KA01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GRM155R71E123KA61D vs GMD155R71E123KA01J |
C0402C123K3RAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.012uF, Surface Mount, 0402, CHIP | GRM155R71E123KA61D vs C0402C123K3RAC |
C0402T123K3RBLTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0402, CHIP | GRM155R71E123KA61D vs C0402T123K3RBLTM |
C0402C123K3RACTU | KEMET Corporation | $0.1743 | Capacitor, Ceramic, Chip, General Purpose, 0.012uF, 25V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked | GRM155R71E123KA61D vs C0402C123K3RACTU |
SCM05B123KANC | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0402, | GRM155R71E123KA61D vs SCM05B123KANC |
0402B123K250ST | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0402, CHIP | GRM155R71E123KA61D vs 0402B123K250ST |
C0402C123K3RALTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0402, | GRM155R71E123KA61D vs C0402C123K3RALTM |
C0402T123K3RACTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GRM155R71E123KA61D vs C0402T123K3RACTM |
GRM155R71E123KA61D Frequently Asked Questions (FAQ)
-
The recommended land pattern for the GRM155R71E123KA61D capacitor is a rectangular pad with a size of 2.5mm x 1.6mm, with a solder mask clearance of 0.2mm.
-
Handle the capacitor by the body, avoiding touching the terminals to prevent electrostatic discharge (ESD) damage. Use an anti-static wrist strap or mat during assembly.
-
The maximum voltage derating for the GRM155R71E123KA61D capacitor is 80% of the rated voltage, which is 12.4V for this specific part.
-
The GRM155R71E123KA61D capacitor is rated for operation up to 125°C. However, the capacitance and ESR may degrade at high temperatures. Consult the datasheet for temperature derating information.
-
Store the capacitor in a cool, dry place, away from direct sunlight and moisture. Avoid storing the capacitor in a humid or high-temperature environment.