Part Details for GRM155R71E333KA88D by Murata Manufacturing Co Ltd
Results Overview of GRM155R71E333KA88D by Murata Manufacturing Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM155R71E333KA88D Information
GRM155R71E333KA88D by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM155R71E333KA88D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK4124
|
Newark | Cap, Mlc, 0.033Uf, X7R, 25V, 0402, Capacitance:0.033Μf, Voltage(Dc):25V, Voltage(Ac):-, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Grm Series Rohs Compliant: Yes |Murata GRM155R71E333KA88D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 92910 |
|
$0.0210 / $0.0350 | Buy Now |
DISTI #
GRM155R71E333KA88D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.033 uF, 25 V, ? 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: GRM155R71E333KA88D) RoHS: Compliant Min Qty: 100000 Package Multiple: 100000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0065 / $0.0071 | Buy Now |
|
Bristol Electronics | 76328 |
|
RFQ | ||
|
Bristol Electronics | 8741 |
|
RFQ | ||
DISTI #
GRM155R71E333KA88D
|
TME | Capacitor: ceramic, MLCC, 33nF, 25V, X7R, ±10%, SMD, 0402, 180mm Min Qty: 100 | 8800 |
|
$0.0025 / $0.0172 | Buy Now |
|
ComSIT USA | CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402 RoHS: Compliant |
|
|
RFQ | |
DISTI #
GRM155R71E333KA88D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.033 uF, 25 V, � 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: GRM155R71E333KA88D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 600000 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 14220 |
|
RFQ | |
DISTI #
C1S521300964132
|
Chip1Stop | Cap Ceramic 0.033uF 25V X7R 10% Pad SMD 0402 125℃ T/R Container: Cut Tape | 9230 |
|
$0.0122 / $0.0299 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 675 |
|
$0.0500 / $0.0800 | Buy Now |
Part Details for GRM155R71E333KA88D
GRM155R71E333KA88D CAD Models
GRM155R71E333KA88D Part Data Attributes
|
GRM155R71E333KA88D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM155R71E333KA88D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GRM155R71E333KA88D
This table gives cross-reference parts and alternative options found for GRM155R71E333KA88D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM155R71E333KA88D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SH15B333K250CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0402, | GRM155R71E333KA88D vs SH15B333K250CT |
AC0402KPX7R8BB333 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GRM155R71E333KA88D vs AC0402KPX7R8BB333 |
TMK105B7333KV-T | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0402, | GRM155R71E333KA88D vs TMK105B7333KV-T |
C0402T333K3RAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GRM155R71E333KA88D vs C0402T333K3RAC |
C0402T333K3RAL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP | GRM155R71E333KA88D vs C0402T333K3RAL |
CM05X7R333K25AQ | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GRM155R71E333KA88D vs CM05X7R333K25AQ |
GMD155R71E333KA11D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GRM155R71E333KA88D vs GMD155R71E333KA11D |
C0402C333K3RAC7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP | GRM155R71E333KA88D vs C0402C333K3RAC7411 |
CM05X7R333K25KH | KYOCERA Crystal Device Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.033 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | GRM155R71E333KA88D vs CM05X7R333K25KH |
C0402T333K3RALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP | GRM155R71E333KA88D vs C0402T333K3RALTU |