Part Details for GRM155R71E683KE14D by Murata Manufacturing Co Ltd
Results Overview of GRM155R71E683KE14D by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM155R71E683KE14D Information
GRM155R71E683KE14D by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM155R71E683KE14D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK4136
|
Newark | Cap, Mlc, 0.068Uf, X7R, 25V, 0402, Capacitance:0.068Μf, Voltage(Dc):25V, Voltage(Ac):-, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Grm Series Rohs Compliant: Yes |Murata GRM155R71E683KE14D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 49580 |
|
$0.0100 / $0.0190 | Buy Now |
DISTI #
GRM155R71E683KE14D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.068 uF, 25 V, ? 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: GRM155R71E683KE14D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0031 / $0.0034 | Buy Now |
DISTI #
GRM155R71E683KE14D
|
TME | Capacitor: ceramic, MLCC, 68nF, 25V, X7R, ±10%, SMD, 0402, 180mm Min Qty: 10000 | 0 |
|
$0.0019 | RFQ |
DISTI #
GRM155R71E683KE14D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.068 uF, 25 V, � 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: GRM155R71E683KE14D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 10000 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 458 |
|
RFQ |
Part Details for GRM155R71E683KE14D
GRM155R71E683KE14D CAD Models
GRM155R71E683KE14D Part Data Attributes
|
GRM155R71E683KE14D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM155R71E683KE14D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GRM155R71E683KE14D
This table gives cross-reference parts and alternative options found for GRM155R71E683KE14D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM155R71E683KE14D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CM05X7R683K25KN | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GRM155R71E683KE14D vs CM05X7R683K25KN |
0402B683K250C | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0402, | GRM155R71E683KE14D vs 0402B683K250C |
0402B683K250S | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0402, | GRM155R71E683KE14D vs 0402B683K250S |
0402B683K250NB | Hitano Enterprise Corp | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0402, | GRM155R71E683KE14D vs 0402B683K250NB |
0402B683K250NU | Hitano Enterprise Corp | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0402, | GRM155R71E683KE14D vs 0402B683K250NU |
223891715647 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0402, | GRM155R71E683KE14D vs 223891715647 |
CM05X7R683K25KC | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0402, | GRM155R71E683KE14D vs CM05X7R683K25KC |
CM05X7R683K25AN | KYOCERA Crystal Device Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.068 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | GRM155R71E683KE14D vs CM05X7R683K25AN |
CGA2B3X7R1E683K050BB | TDK Corporation | $0.0160 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | GRM155R71E683KE14D vs CGA2B3X7R1E683K050BB |
GRM155R71E683KE14W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GRM155R71E683KE14D vs GRM155R71E683KE14W |