Capacitors
GRM155R71H472KA01D
Description: Capacitor, Ceramic, Chip, General Purpose, 4700pF, 50V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape

Overview of GRM155R71H472KA01D by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

Price & Stock for GRM155R71H472KA01D by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # GRM155R71H472KA01D
Avnet Americas Multilayer Ceramic Capacitor, 4700 pF, 50 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: GRM155R71H472KA01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel 50000
  • 10,000 $0.0021
  • 20,000 $0.0020
  • 40,000 $0.0018
$0.0018 / $0.0021 Buy Now
DISTI # GRM155R71H472KA01D
Avnet Americas Multilayer Ceramic Capacitor, 4700 pF, 50 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: GRM155R71H472KA01D) RoHS: Compliant Min Qty: 100000 Package Multiple: 100000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 100,000 $0.0020
  • 200,000 $0.0020
$0.0020 Buy Now
Bristol Electronics   173366
RFQ
Bristol Electronics   9414
RFQ
Bristol Electronics   Min Qty: 89 6830
  • 89 $0.0563
  • 268 $0.0375
  • 935 $0.0094
$0.0094 / $0.0563 Buy Now
DISTI # GRM155R71H472KA01D
TME Capacitor: ceramic, MLCC, 4.7nF, 50V, X7R, ±10%, SMD, 0402 Min Qty: 1 11550
  • 1 $0.1240
  • 10 $0.0110
  • 50 $0.0083
  • 100 $0.0074
  • 1,000 $0.0051
  • 2,500 $0.0044
  • 5,000 $0.0039
  • 10,000 $0.0035
  • 20,000 $0.0031
  • 100,000 $0.0030
$0.0030 / $0.1240 Buy Now
ComSIT USA CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402 RoHS: Compliant Stock EU - 30000
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
DISTI # GRM155R71H472KA01D
IBS Electronics Multilayer Ceramic Capacitor, 4700 pF, 50 V, 10%, X7R, 0402 [1005 Metric] Min Qty: 380953 Package Multiple: 1 5630000
  • 380,953 $0.0023
  • 430,108 $0.0020
  • 560,225 $0.0015
  • 620,000 $0.0015
  • 1,130,000 $0.0014
  • 1,940,000 $0.0014
  • 3,440,000 $0.0014
  • 6,160,000 $0.0013
  • 14,290,000 $0.0012
$0.0012 / $0.0023 Buy Now
DISTI # KKK13097
Rutronik KC 4,7nF 0402 10% 50V X7R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel Stock DE - 1040000
Stock HK - 0
Stock US - 0
Stock SG - 0
  • 10,000 $0.0013
  • 30,000 $0.0013
  • 50,000 $0.0013
  • 150,000 $0.0012
  • 250,000 $0.0012
$0.0012 / $0.0013 Buy Now
DISTI # SMC-GRM155R71H472KA01D
Sensible Micro Corporation OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2339 Container: Tape & Reel 33756
RFQ
DISTI # SMC-GRM155R71H472KA01D
Sensible Micro Corporation OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 17098
RFQ
DISTI # SMC-GRM155R71H472KA01D
Sensible Micro Corporation 50V 4.7Nf X7R 10% 0402 Multilayer Ceramic Capacitors Mlcc Smd/Smt Rohs RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 08+ Container: Tape & Reel 9639
  • 100 $0.0007
  • 500 $0.0007
  • 1,000 $0.0007
$0.0007 / $0.0007 RFQ
Velocity Electronics Our Stock 6590
RFQ
Chip 1 Exchange INSTOCK 1728870
RFQ
DISTI # GRM155R71H472KA01D
Avnet Abacus - Tape and Reel (Alt: GRM155R71H472KA01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel Abacus - 5300000
Buy Now
DISTI # GRM155R71H472KA01D
Avnet Asia Multilayer Ceramic Capacitor, 4700 pF, 50 V, ± 10%, X7R, 0402 [1005 Metric] (Alt: GRM155R71H472KA01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days 0
  • 10,000 $0.0018
  • 100,000 $0.0012
  • 250,000 $0.0012
  • 500,000 $0.0012
  • 1,000,000 $0.0012
  • 2,000,000 $0.0011
  • 5,000,000 $0.0011
$0.0011 / $0.0018 Buy Now
Chip Stock   9449
RFQ
Chip-Germany GmbH   RoHS: Not Compliant 88969
RFQ
DISTI # C1S521300663835
Chip1Stop Cap Ceramic 0.0047uF 50V X7R 10% Pad SMD 0402 125℃ T/R 3290000
  • 10,000 $0.0023
  • 50,000 $0.0019
  • 100,000 $0.0014
$0.0014 / $0.0023 Buy Now
DISTI # C1S517900049283
Chip1Stop Cap Ceramic 0.0047uF 50V X7R 10% Pad SMD 0402 125℃ T/R 98395
  • 75,000 $0.0024
$0.0024 Buy Now
DISTI # C1S521303078047
Chip1Stop Capacitor Ceramic Multilayer RoHS: Compliant 70000
  • 40,000 $0.0024
$0.0024 Buy Now
DISTI # C1S521301072553
Chip1Stop Cap Ceramic 0.0047uF 50V X7R 10% Pad SMD 0402 125℃ T/R Container: Cut Tape 21977
  • 50 $0.0062
  • 100 $0.0062
  • 200 $0.0062
  • 500 $0.0062
  • 1,000 $0.0062
  • 2,000 $0.0061
$0.0061 / $0.0062 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 220
  • 1 $0.1500
  • 100 $0.1200
  • 1,000 $0.1000
$0.1000 / $0.1500 Buy Now
New Advantage Corporation 0402 4700 pF 50 V �10% Tolerance X7R Multilayer Ceramic Chip Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 10000 1520000
  • 90,000 $0.0017
  • 1,520,000 $0.0016
$0.0016 / $0.0017 Buy Now
Win Source Electronics CAP CER 4700PF 50V X7R 0402 334000
  • 16,670 $0.0030
  • 33,335 $0.0030
  • 50,000 $0.0030
  • 66,670 $0.0030
  • 83,335 $0.0030
  • 150,000 $0.0020
$0.0020 / $0.0030 Buy Now

CAD Models for GRM155R71H472KA01D by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GRM155R71H472KA01D by Murata Manufacturing Co Ltd

GRM155R71H472KA01D
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Part Package Code
0402
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
0.0047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
JESD-609 Code
e3
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
YES
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. GRM155R71H472KA01D
    Murata Manufacturing Co Ltd
    Capacitor, Ceramic, Chip, General Purpose, 4700pF, 50V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape
    VS

Alternate Parts for GRM155R71H472KA01D

This table gives cross-reference parts and alternative options found for GRM155R71H472KA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM155R71H472KA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0402B472K500NW Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0402, Hitano Enterprise Corp GRM155R71H472KA01D vs 0402B472K500NW
C0402C472K5RAC Capacitor, Ceramic, Chip, General Purpose, 4700pF, 50V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, Bulk KEMET Corporation GRM155R71H472KA01D vs C0402C472K5RAC
GCH155R71H472KE01D Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP Murata Manufacturing Co Ltd GRM155R71H472KA01D vs GCH155R71H472KE01D
GRM155R71H472KA01J Capacitor, Ceramic, Chip, General Purpose, 4700pF, 50V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 13" Reel/Paper Tape Murata Manufacturing Co Ltd GRM155R71H472KA01D vs GRM155R71H472KA01J
CC0402KPX7R9BB472 Capacitor, Ceramic, Chip, General Purpose, 4700pF, 50V, ±10%, X7R, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 13" Reel/Paper Tape YAGEO Corporation GRM155R71H472KA01D vs CC0402KPX7R9BB472
C0402C472K5RACAUTO Capacitor, Ceramic, Chip, General Purpose, 4700pF, 50V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, Bulk KEMET Corporation GRM155R71H472KA01D vs C0402C472K5RACAUTO
C0402C472K5RECAUTO7411 Ceramic Capacitor, Ceramic, KEMET Corporation GRM155R71H472KA01D vs C0402C472K5RECAUTO7411
GXT155R71H472KE01D Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP Murata Manufacturing Co Ltd GRM155R71H472KA01D vs GXT155R71H472KE01D
GXT155R71H472KE01J Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP Murata Manufacturing Co Ltd GRM155R71H472KA01D vs GXT155R71H472KE01J
C0402C472K5RAL7040 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP KEMET Corporation GRM155R71H472KA01D vs C0402C472K5RAL7040

Related Parts for GRM155R71H472KA01D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM155R71H472KA01D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM155R71H472KA01D by Murata Manufacturing Co Ltd

  • Please alert me when GRM155R71H472KA01D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRM155R71H472KA01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM155R71H472KA01D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRM155R71H472KA01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM155R71H472KA01D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM155R71H472KA01D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: