Part Details for GRM158R61A226ME15D by Murata Manufacturing Co Ltd
Overview of GRM158R61A226ME15D by Murata Manufacturing Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for GRM158R61A226ME15D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4128561
|
Farnell | CAP, 22UF, 10V, 0402, X5R RoHS: Compliant Min Qty: 10 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 713 |
|
$0.0981 / $0.2765 | Buy Now |
DISTI #
4128561RL
|
Farnell | CAP, 22UF, 10V, 0402, X5R RoHS: Compliant Min Qty: 10 Lead time: 19 Weeks, 1 Days Container: Reel | 713 |
|
$0.0981 / $0.2765 | Buy Now |
DISTI #
4128666
|
Farnell | CAP, 22UF, 10V, 0402, X5R RoHS: Compliant Min Qty: 8000 Lead time: 19 Weeks, 1 Days Container: Reel | 0 |
|
$0.0962 / $0.1073 | Buy Now |
DISTI #
GRM158R61A226ME15D
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 22 ?F, 10 V, 0402 [1005 Metric], ? 20%, X5R, GRM Series - Tape and Reel (Alt: GRM158R61A226ME15D) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 10 Weeks, 0 Days Container: Reel | 32000 |
|
$0.1249 | Buy Now |
DISTI #
GRM158R61A226ME15D
|
TME | Capacitor: ceramic, MLCC, 22uF, 10V, X5R, ±20%, SMD, 0402, 180mm Min Qty: 1 | 31660 |
|
$0.0700 / $0.2600 | Buy Now |
DISTI #
GRM158R61A226ME15D
|
Avnet Abacus | SMD Multilayer Ceramic Capacitor, 22 �F, 10 V, 0402 [1005 Metric], � 20%, X5R, GRM Series - Tape and Reel (Alt: GRM158R61A226ME15D) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
GRM158R61A226ME15D
|
Avnet Asia | SMD Multilayer Ceramic Capacitor, 22 ?F, 10 V, 0402 [1005 Metric], ? 20%, X5R, GRM Series (Alt: GRM158R61A226ME15D) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0815 / $0.0918 | Buy Now |
|
CHIPMALL.COM LIMITED | 10V 22uF X5R 20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 96444 |
|
$0.0725 / $0.1258 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 8000 | 2288000 |
|
$0.0955 | Buy Now |
Part Details for GRM158R61A226ME15D
GRM158R61A226ME15D CAD Models
GRM158R61A226ME15D Part Data Attributes
|
GRM158R61A226ME15D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM158R61A226ME15D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |