Part Details for GRM187R61A226ME15D by Murata Manufacturing Co Ltd
Results Overview of GRM187R61A226ME15D by Murata Manufacturing Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM187R61A226ME15D Information
GRM187R61A226ME15D by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM187R61A226ME15D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH5073
|
Newark | Cap, 22Uf, 10V, Mlcc, 0603 Rohs Compliant: Yes |Murata GRM187R61A226ME15D RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0540 / $0.1060 | Buy Now |
DISTI #
GRM187R61A226ME15D
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 22 ?F, 10 V, 0603 [1608 Metric], ? 20%, X5R - Tape and Reel (Alt: GRM187R61A226ME15D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 128000 |
|
$0.0538 / $0.0609 | Buy Now |
DISTI #
GRM187R61A226ME15D
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 22 ?F, 10 V, 0603 [1608 Metric], ? 20%, X5R - Tape and Reel (Alt: GRM187R61A226ME15D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 116000 |
|
$0.0483 | Buy Now |
DISTI #
GRM187R61A226ME15D
|
TME | Capacitor: ceramic, MLCC, 22uF, 10V, X5R, ±20%, SMD, 0603, 180mm Min Qty: 4000 | 0 |
|
$0.0562 | RFQ |
DISTI #
SMC-GRM187R61A226ME15D
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1171 |
|
RFQ | |
DISTI #
GRM187R61A226ME15D
|
Avnet Abacus | SMD Multilayer Ceramic Capacitor 22 F 10 V 0603 1608 Metric 20 X5R - Tape and Reel (Alt: GRM187R61A226ME15D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 16000 |
|
Buy Now | |
DISTI #
GRM187R61A226ME15D
|
Avnet Asia | SMD Multilayer Ceramic Capacitor, 22 ?F, 10 V, 0603 [1608 Metric], ? 20%, X5R (Alt: GRM187R61A226ME15D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0584 / $0.0658 | Buy Now |
DISTI #
GRM187R61A226ME15D
|
Chip One Stop | Passives Min Qty: 10 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 55039 |
|
$0.0545 / $0.1800 | Buy Now |
Part Details for GRM187R61A226ME15D
GRM187R61A226ME15D CAD Models
GRM187R61A226ME15D Part Data Attributes
|
GRM187R61A226ME15D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM187R61A226ME15D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.7 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GRM187R61A226ME15D
This table gives cross-reference parts and alternative options found for GRM187R61A226ME15D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM187R61A226ME15D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRM187R61A226ME15J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0603, CHIP | GRM187R61A226ME15D vs GRM187R61A226ME15J |
GRM187R61A226ME15D Frequently Asked Questions (FAQ)
-
The recommended land pattern for the GRM187R61A226ME15D capacitor can be found in the Murata Land Pattern document, which provides guidelines for PCB layout and pad design to ensure reliable mounting and soldering.
-
The Equivalent Series Resistance (ESR) of the GRM187R61A226ME15D capacitor is an important parameter in high-frequency circuits. A lower ESR value can help reduce energy losses and improve the overall efficiency of the circuit. In high-frequency circuits, a capacitor with a low ESR value can help reduce the impedance and improve the signal integrity.
-
The GRM187R61A226ME15D capacitor has a maximum operating temperature range of -55°C to +125°C, making it suitable for use in a wide range of applications, including automotive, industrial, and consumer electronics.
-
The GRM187R61A226ME15D capacitor uses a X7R dielectric material, which provides a high capacitance density and a stable capacitance over a wide temperature range. The X7R material also exhibits a low temperature coefficient, making it suitable for use in applications where temperature stability is critical.
-
The recommended soldering profile for the GRM187R61A226ME15D capacitor can be found in the Murata Soldering Guidelines document, which provides guidelines for reflow soldering, wave soldering, and hand soldering to ensure reliable mounting and soldering.