Part Details for GRM1885C1H182JA01D by Murata Manufacturing Co Ltd
Results Overview of GRM1885C1H182JA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM1885C1H182JA01D Information
GRM1885C1H182JA01D by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM1885C1H182JA01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC2695
|
Newark | Cap, 1800Pf, 50V, 5%, C0G/Np0, 0603, Capacitance:1800Pf, Voltage Rating:50V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Grm Series, Operating Temperature Rohs Compliant: Yes |Murata GRM1885C1H182JA01D RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0100 / $0.0110 | Buy Now |
DISTI #
55Y9873
|
Newark | Smd Multilayer Ceramic Capacitor, Grm Series, 1800 Pf, 5%, C0G/Np0, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Murata GRM1885C1H182JA01D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3994 |
|
$0.0210 / $0.0330 | Buy Now |
DISTI #
GRM1885C1H182JA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 1800 pF, 50 V, ? 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: GRM1885C1H182JA01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 148000 |
|
$0.0056 / $0.0060 | Buy Now |
DISTI #
GRM1885C1H182JA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 1800 pF, 50 V, ? 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: GRM1885C1H182JA01D) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0065 / $0.0068 | Buy Now |
|
Bristol Electronics | 38334 |
|
RFQ | ||
DISTI #
GRM1885C1H182JA01D
|
TME | Capacitor: ceramic, MLCC, 1.8nF, 50V, C0G (NP0), ±5%, SMD, 0603 Min Qty: 1 | 5976 |
|
$0.0093 / $0.0877 | Buy Now |
DISTI #
SMC-GRM1885C1H182JA01D
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 496 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 10618 |
|
RFQ | |
DISTI #
GRM1885C1H182JA01D
|
Avnet Abacus | Multilayer Ceramic Capacitor 1800 pF 50 V 5 C0G NP0 0603 1608 Metric - Tape and Reel (Alt: GRM1885C1H182JA01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 32000 |
|
Buy Now | |
DISTI #
GRM1885C1H182JA01D
|
Avnet Abacus | Multilayer Ceramic Capacitor 1800 pF 50 V 5 C0G NP0 0603 1608 Metric (Alt: GRM1885C1H182JA01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for GRM1885C1H182JA01D
GRM1885C1H182JA01D CAD Models
GRM1885C1H182JA01D Part Data Attributes
|
GRM1885C1H182JA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1885C1H182JA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 1800pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GRM1885C1H182JA01D
This table gives cross-reference parts and alternative options found for GRM1885C1H182JA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1885C1H182JA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRT1885C1H182JA02J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0603, CHIP | GRM1885C1H182JA01D vs GRT1885C1H182JA02J |
GCM1885C1H182JA16J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | GRM1885C1H182JA01D vs GCM1885C1H182JA16J |
C0603C182J5GACAUTO | KEMET Corporation | $0.1329 | Capacitor, Ceramic, Chip, General Purpose, 1800pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, Bulk | GRM1885C1H182JA01D vs C0603C182J5GACAUTO |
GCM1885C1H182JA16D | Murata Manufacturing Co Ltd | $0.0170 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | GRM1885C1H182JA01D vs GCM1885C1H182JA16D |
GRM1885C1H182JA01J | Murata Manufacturing Co Ltd | $0.0153 | Capacitor, Ceramic, Chip, General Purpose, 1800pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 13" Reel/Paper Tape | GRM1885C1H182JA01D vs GRM1885C1H182JA01J |
GRT1885C1H182JA02D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0603, CHIP | GRM1885C1H182JA01D vs GRT1885C1H182JA02D |
CGA3E2C0G1H182J080AA | TDK Corporation | $0.0500 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | GRM1885C1H182JA01D vs CGA3E2C0G1H182J080AA |
CGA3E2C0G1H182J080AE | TDK Corporation | $0.0539 | Ceramic Capacitor, Ceramic, | GRM1885C1H182JA01D vs CGA3E2C0G1H182J080AE |