There are no models available for this part yet.
Overview of GRM1887U1H182JA01J by Murata Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for GRM1887U1H182JA01J by Murata Manufacturing Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GRM1887U1H182JA01J-ND
|
DigiKey | CAP CER 1800PF 50V U2J 0603 Min Qty: 10000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0356 | Buy Now | |
DISTI #
GRM1887U1H182JA01J
|
Avnet Americas | Cap Ceramic 0.0018uF 50V U2J 5% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: GRM1887U1H182JA01J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0243 | Buy Now | |
DISTI #
81-GRM1887U1H182JA1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1800 pF 50 VDC 5% 0603 U2J RoHS: Compliant | 0 |
|
$0.0290 / $0.2000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0228 | Buy Now |
CAD Models for GRM1887U1H182JA01J by Murata Manufacturing Co Ltd
Part Data Attributes for GRM1887U1H182JA01J by Murata Manufacturing Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
MURATA MANUFACTURING CO LTD
|
Part Package Code
|
0603
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
12 Weeks
|
Capacitance
|
0.0018 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.8 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
YES
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 13 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
U2J
|
Temperature Coefficient
|
-750+/-120ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for GRM1887U1H182JA01J
This table gives cross-reference parts and alternative options found for GRM1887U1H182JA01J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1887U1H182JA01J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM1887U1H182JA01B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.0018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1887U1H182JA01J vs GRM1887U1H182JA01B |
C0603C182J5JAC7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GRM1887U1H182JA01J vs C0603C182J5JAC7411 |
C0603X182J5JAC3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GRM1887U1H182JA01J vs C0603X182J5JAC3191 |
GCM1887U1H182JA16D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.0018uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | GRM1887U1H182JA01J vs GCM1887U1H182JA16D |
C0603C182J5JAC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GRM1887U1H182JA01J vs C0603C182J5JAC7082 |
GRM1887U1H182JA01D | Capacitor, Ceramic, Chip, General Purpose, 1800pF, 50V, ±5%, U2J, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | GRM1887U1H182JA01J vs GRM1887U1H182JA01D |
C0603C182J5JAC3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GRM1887U1H182JA01J vs C0603C182J5JAC3191 |
C0603X182J5JACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | GRM1887U1H182JA01J vs C0603X182J5JACTU |
C0603X182J5JAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GRM1887U1H182JA01J vs C0603X182J5JAC3190 |
C0603X182J5JACAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | GRM1887U1H182JA01J vs C0603X182J5JACAUTO |