Part Details for GRM188R61C105KA93D by Murata Manufacturing Co Ltd
Results Overview of GRM188R61C105KA93D by Murata Manufacturing Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM188R61C105KA93D Information
GRM188R61C105KA93D by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM188R61C105KA93D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1828801
|
element14 Asia-Pacific | , 1F, 16V, 10%, X5R, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 56122 |
|
$0.0200 / $0.0300 | Buy Now |
|
Bristol Electronics | Min Qty: 27 | 50429 |
|
$0.0253 / $0.1875 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
DISTI #
GRM188R61C105KA93D
|
TME | Capacitor: ceramic, MLCC, 1uF, 16V, X5R, ±10%, SMD, 0603, 180mm Min Qty: 1 | 900 |
|
$0.0060 / $0.0760 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
SMC-GRM188R61C105KA93D
|
Sensible Micro Corporation | Cap Cer 1.0Uf 16V 10% X5R 0603 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 0 |
|
$0.0090 / $0.0097 | RFQ |
DISTI #
GRM188R61C105KA93D
|
Avnet Abacus | - Tape and Reel (Alt: GRM188R61C105KA93D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
GRM188R61C105KA93D
|
Avnet Abacus | (Alt: GRM188R61C105KA93D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 180 |
|
$0.2000 / $0.3100 | Buy Now |
|
Win Source Electronics | CAP CER 1UF 16V X5R 0603 | 32000 |
|
$0.0103 / $0.0154 | Buy Now |
Part Details for GRM188R61C105KA93D
GRM188R61C105KA93D CAD Models
GRM188R61C105KA93D Part Data Attributes
|
GRM188R61C105KA93D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM188R61C105KA93D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GRM188R61C105KA93D
This table gives cross-reference parts and alternative options found for GRM188R61C105KA93D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM188R61C105KA93D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL10A105KO8ANNO | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | GRM188R61C105KA93D vs CL10A105KO8ANNO |
GRJ188R61C105KE11J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | GRM188R61C105KA93D vs GRJ188R61C105KE11J |
C0603X5R105K160NTD | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | GRM188R61C105KA93D vs C0603X5R105K160NTD |
C0603X5R105K160NTK | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | GRM188R61C105KA93D vs C0603X5R105K160NTK |
ECJ1CB1C105K | Panasonic Electronic Components | Check for Price | Ceramic Capacitor, Ceramic, 16V, X5R, -/+15ppm/Cel TC, 1uF, 0603 | GRM188R61C105KA93D vs ECJ1CB1C105K |
C0603C105K4PACTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | GRM188R61C105KA93D vs C0603C105K4PACTM |
0603X105K160NB | Hitano Enterprise Corp | Check for Price | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0403, | GRM188R61C105KA93D vs 0603X105K160NB |
CC0603KCX5R7BB105 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | GRM188R61C105KA93D vs CC0603KCX5R7BB105 |
C0603C105K4PALTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, X5R, -/+15ppm/Cel TC, 1uF, 0603 | GRM188R61C105KA93D vs C0603C105K4PALTM |
CL10A105KO8SNNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | GRM188R61C105KA93D vs CL10A105KO8SNNC |