Part Details for GRM188R61C225KE15D by Murata Manufacturing Co Ltd
Results Overview of GRM188R61C225KE15D by Murata Manufacturing Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM188R61C225KE15D Information
GRM188R61C225KE15D by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM188R61C225KE15D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 12258 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 89 | 2995 |
|
$0.0094 / $0.0563 | Buy Now |
DISTI #
GRM188R61C225KE15D
|
TME | Capacitor: ceramic, MLCC, 2.2uF, 16V, X5R, ±10%, SMD, 0603, 180mm Min Qty: 100 | 0 |
|
$0.0198 / $0.0478 | RFQ |
DISTI #
SMC-GRM188R61C225KE15D
|
Sensible Micro Corporation | XCAP CER 2.2UF 16V X5R 0603 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1626 Container: Tape & Reel | 775 |
|
RFQ | |
DISTI #
SMC-GRM188R61C225KE15D
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 690 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 14034 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 16V 2.2uF X5R 10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 6591 |
|
$0.0049 / $0.0098 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4552 |
|
$0.2000 / $0.3100 | Buy Now |
|
Win Source Electronics | CAP CER 2.2UF 16V X5R 0603 | 76000 |
|
$0.0041 / $0.0061 | Buy Now |
Part Details for GRM188R61C225KE15D
GRM188R61C225KE15D CAD Models
GRM188R61C225KE15D Part Data Attributes
|
GRM188R61C225KE15D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM188R61C225KE15D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GRM188R61C225KE15D
This table gives cross-reference parts and alternative options found for GRM188R61C225KE15D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM188R61C225KE15D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603C225K4PALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603, | GRM188R61C225KE15D vs C0603C225K4PALTU |
CM105X5R225K16KH | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603, | GRM188R61C225KE15D vs CM105X5R225K16KH |
CM105X5R225K16AN | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603, | GRM188R61C225KE15D vs CM105X5R225K16AN |
06032B225K7B20D | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603, | GRM188R61C225KE15D vs 06032B225K7B20D |
EMK107ABJ225KAHT | TAIYO YUDEN | $50.1028 | Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 16V, ±10%, X5R, 0603 (1608 mm), 0.005"T, -55º ~ +85ºC, 7" Reel/4mm pitch | GRM188R61C225KE15D vs EMK107ABJ225KAHT |
GMC10X5R225K16NTLF | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP, LEAD FREE | GRM188R61C225KE15D vs GMC10X5R225K16NTLF |
CL10A225KO8SNND | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603, | GRM188R61C225KE15D vs CL10A225KO8SNND |
C1608X5R225KETS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603, | GRM188R61C225KE15D vs C1608X5R225KETS |
MCASE168AB5225KTNA1J | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | GRM188R61C225KE15D vs MCASE168AB5225KTNA1J |
C0603C225K4PACTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | GRM188R61C225KE15D vs C0603C225K4PACTM |