Part Details for GRM188R61C475KAAJD by Murata Manufacturing Co Ltd
Overview of GRM188R61C475KAAJD by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM188R61C475KAAJD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9002 |
|
RFQ | ||
|
Velocity Electronics | Our Stock | 3970 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 494000 |
|
RFQ | |
DISTI #
GRM188R61C475KAAJD
|
Avnet Asia | Multilayer Ceramic Capacitor, 4.7 uF, 16 V, ? 10%, X5R, 0603 [1608 Metric] (Alt: GRM188R61C475KAAJD) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | 8000 |
|
$0.0531 / $0.0598 | Buy Now |
DISTI #
C1S521301696867
|
Chip1Stop | Cap Ceramic 4.7uF 16V X5R 10% Pad SMD 0603 85C T/R pbFree: Yes Container: Cut Tape | 3603 |
|
$0.0721 / $0.1880 | Buy Now |
|
CHIPMALL.COM LIMITED | 16V 4.7uF X5R 10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 10472 |
|
$0.0461 / $0.0869 | Buy Now |
Part Details for GRM188R61C475KAAJD
GRM188R61C475KAAJD CAD Models
GRM188R61C475KAAJD Part Data Attributes
|
GRM188R61C475KAAJD
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM188R61C475KAAJD
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GRM188R61C475KAAJD
This table gives cross-reference parts and alternative options found for GRM188R61C475KAAJD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM188R61C475KAAJD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSASE168AB5475KTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP | GRM188R61C475KAAJD vs MSASE168AB5475KTNA01 |
CL10A475KO8SNNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0603, | GRM188R61C475KAAJD vs CL10A475KO8SNNC |
CL10A475KO8GNNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0603, | GRM188R61C475KAAJD vs CL10A475KO8GNNB |
GRM188R61C475KAAJB | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0603, | GRM188R61C475KAAJD vs GRM188R61C475KAAJB |
CL10A475KO8ANND | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0603, | GRM188R61C475KAAJD vs CL10A475KO8ANND |
0603X475K160CT | Walsin Technology Corporation | $0.0743 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP | GRM188R61C475KAAJD vs 0603X475K160CT |
CL10A475KO8SNNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0603, | GRM188R61C475KAAJD vs CL10A475KO8SNNP |
CL10A475KO8GNND | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0603, | GRM188R61C475KAAJD vs CL10A475KO8GNND |
EMK107BBJ475KAHT | TAIYO YUDEN | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 16V, ±10%, X5R, 0603 (1608 mm), 0.005"T, -55º ~ +85ºC, 7" Reel/4mm pitch | GRM188R61C475KAAJD vs EMK107BBJ475KAHT |
MCASE168BB5475KTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP | GRM188R61C475KAAJD vs MCASE168BB5475KTNA01 |