Part Details for GRM188R72A222KA01D by Murata Manufacturing Co Ltd
Results Overview of GRM188R72A222KA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM188R72A222KA01D Information
GRM188R72A222KA01D by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM188R72A222KA01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GRM188R72A222KA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 100 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: GRM188R72A222KA01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 24000 |
|
$0.0093 / $0.0142 | Buy Now |
DISTI #
GRM188R72A222KA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 100 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: GRM188R72A222KA01D) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0093 / $0.0103 | Buy Now |
|
Bristol Electronics | 9003 |
|
RFQ | ||
|
Bristol Electronics | 7005 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 45 | 2600 |
|
$0.0188 / $0.1125 | Buy Now |
DISTI #
GRM188R72A222KA01D
|
TME | Capacitor: ceramic, MLCC, 2.2nF, 100V, X7R, ±10%, SMD, 0603, 180mm Min Qty: 1 | 2800 |
|
$0.0095 / $0.0998 | Buy Now |
DISTI #
SMC-GRM188R72A222KA01D
|
Sensible Micro Corporation | Cap Cer 2200Pf 100V X7R 0603 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 1000 |
|
RFQ | |
DISTI #
GRM188R72A222KA01D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2200 pF, 100 V, � 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: GRM188R72A222KA01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 8000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 100V 2.2nF X7R 10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 3298 |
|
$0.0045 / $0.0048 | Buy Now |
Part Details for GRM188R72A222KA01D
GRM188R72A222KA01D CAD Models
GRM188R72A222KA01D Part Data Attributes
|
GRM188R72A222KA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM188R72A222KA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 2200pF, 100V, ±10%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GRM188R72A222KA01D
This table gives cross-reference parts and alternative options found for GRM188R72A222KA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM188R72A222KA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603S222K1RACTU | KEMET Corporation | $0.1406 | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603 | GRM188R72A222KA01D vs C0603S222K1RACTU |
MMJCH168AB7222KTPA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | GRM188R72A222KA01D vs MMJCH168AB7222KTPA01 |
MCJCH168AB7222KTPA1J | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | GRM188R72A222KA01D vs MCJCH168AB7222KTPA1J |
C0603T222K1RBL7867 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | GRM188R72A222KA01D vs C0603T222K1RBL7867 |
C0603T222K1RCC7082 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GRM188R72A222KA01D vs C0603T222K1RCC7082 |
C0603T222K1RBC7867 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | GRM188R72A222KA01D vs C0603T222K1RBC7867 |
C1608X7R2A222K080AA | TDK Corporation | $0.0069 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | GRM188R72A222KA01D vs C1608X7R2A222K080AA |
HMK107B7222KAHT | TAIYO YUDEN | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 2200pF, 100V, ±10%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/4mm pitch | GRM188R72A222KA01D vs HMK107B7222KAHT |
C0603Y222K1RALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | GRM188R72A222KA01D vs C0603Y222K1RALTU |
DM105X7R222K100KL | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | GRM188R72A222KA01D vs DM105X7R222K100KL |