Part Details for GRM21BR60G107ME11L by Murata Manufacturing Co Ltd
Results Overview of GRM21BR60G107ME11L by Murata Manufacturing Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM21BR60G107ME11L Information
GRM21BR60G107ME11L by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM21BR60G107ME11L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AJ4396
|
Newark | Cap, 100Uf, 4V, Mlcc, 0805 Rohs Compliant: Yes |Murata GRM21BR60G107ME11L RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2234 |
|
$0.2340 / $0.7380 | Buy Now |
DISTI #
GRM21BR60G107ME11L
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 uF, 4 V, ? 20%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: GRM21BR60G107ME11L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 87000 |
|
$0.1335 | Buy Now |
DISTI #
GRM21BR60G107ME11L
|
TME | Capacitor: ceramic, MLCC, 100uF, 4V, X5R, ±20%, SMD, 0805, 180mm Min Qty: 1 | 3020 |
|
$0.2250 / $0.7910 | Buy Now |
DISTI #
57.99.62
|
Gudeco Elektronik | MLCC 0805 (2,0 x 1,25 x 1,25 mm) 100uF 4V X5R (EIA) ±20% (M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 12000 |
|
Buy Now | |
DISTI #
SMC-GRM21BR60G107ME11L
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2438 Container: Tape & Reel | 388 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1816 |
|
RFQ | |
DISTI #
GRM21BR60G107ME11L
|
Avnet Abacus | Multilayer Ceramic Capacitor, 100 uF, 4 V, � 20%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: GRM21BR60G107ME11L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521301928155
|
Chip One Stop | Capacitor Ceramic Multilayer Container: Cut Tape | 157 |
|
$0.2210 / $0.5580 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 94 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 120000 |
|
$0.2120 / $0.2271 | Buy Now |
Part Details for GRM21BR60G107ME11L
GRM21BR60G107ME11L CAD Models
GRM21BR60G107ME11L Part Data Attributes
|
GRM21BR60G107ME11L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM21BR60G107ME11L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 0805, CHIP, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 100 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for GRM21BR60G107ME11L
This table gives cross-reference parts and alternative options found for GRM21BR60G107ME11L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM21BR60G107ME11L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSASA21GBB5107MTCA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 0805, CHIP | GRM21BR60G107ME11L vs MSASA21GBB5107MTCA01 |
MLASA21GBB5107MTCA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 0805, CHIP | GRM21BR60G107ME11L vs MLASA21GBB5107MTCA01 |
GRM21BR60G107ME11K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 0805, CHIP | GRM21BR60G107ME11L vs GRM21BR60G107ME11K |
0805X107M4R0CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GRM21BR60G107ME11L vs 0805X107M4R0CG |
GRM21BR60G107ME15L | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | GRM21BR60G107ME11L vs GRM21BR60G107ME15L |
0805X107M4R0CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 0805, CHIP | GRM21BR60G107ME11L vs 0805X107M4R0CT |
C0805B107M004BY | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, | GRM21BR60G107ME11L vs C0805B107M004BY |