Part Details for GRM21BR61A226ME51L by Murata Manufacturing Co Ltd
Results Overview of GRM21BR61A226ME51L by Murata Manufacturing Co Ltd
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM21BR61A226ME51L Information
GRM21BR61A226ME51L by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM21BR61A226ME51L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y9886
|
Newark | Smd Multilayer Ceramic Capacitor, Grm Series, 22 F, 20%, X5R, 10 V, 0805 [2012 Metric] Rohs Compliant: Yes |Murata GRM21BR61A226ME51L RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 58505 |
|
$0.0690 / $0.2910 | Buy Now |
DISTI #
08AC2702
|
Newark | Cap, 22Μf, 10V, 20%, X5R, 0805, Capacitance:22Μf, Voltage Rating:10V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:Grm Series, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Murata GRM21BR61A226ME51L RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 24000 |
|
$0.0400 / $0.0430 | Buy Now |
DISTI #
GRM21BR61A226ME51L
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 10 V, ? 20%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: GRM21BR61A226ME51L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 93000 |
|
$0.0281 / $0.0314 | Buy Now |
DISTI #
GRM21BR61A226ME51L
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 10 V, ? 20%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: GRM21BR61A226ME51L) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0281 / $0.0318 | Buy Now |
|
Bristol Electronics | 9250 |
|
RFQ | ||
DISTI #
GRM21BR61A226ME51L
|
TME | Capacitor: ceramic, MLCC, 22uF, 10V, X5R, ±20%, SMD, 0805, 180mm Min Qty: 1 | 20980 |
|
$0.0417 / $0.2568 | Buy Now |
DISTI #
SMC-GRM21BR61A226ME51L
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 11634 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 3588000 |
|
RFQ | |
DISTI #
GRM21BR61A226ME51L
|
Avnet Abacus | Multilayer Ceramic Capacitor, 22 uF, 10 V, � 20%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: GRM21BR61A226ME51L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 804000 |
|
Buy Now | |
DISTI #
GRM21BR61A226ME51L
|
Avnet Asia | Multilayer Ceramic Capacitor, 22 uF, 10 V, ? 20%, X5R, 0805 [2012 Metric] (Alt: GRM21BR61A226ME51L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0410 / $0.0500 | Buy Now |
Part Details for GRM21BR61A226ME51L
GRM21BR61A226ME51L CAD Models
GRM21BR61A226ME51L Part Data Attributes
|
GRM21BR61A226ME51L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM21BR61A226ME51L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for GRM21BR61A226ME51L
This table gives cross-reference parts and alternative options found for GRM21BR61A226ME51L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM21BR61A226ME51L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL21A226MPQANNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, 0805, | GRM21BR61A226ME51L vs CL21A226MPQANNP |
CL21A226MPQSNNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, 0805, | GRM21BR61A226ME51L vs CL21A226MPQSNNP |
SCM21D226MNNF | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, 0805, | GRM21BR61A226ME51L vs SCM21D226MNNF |
C0805X5R226M100NTH | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, 0805, | GRM21BR61A226ME51L vs C0805X5R226M100NTH |
C0805B226M010T | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, 0805, | GRM21BR61A226ME51L vs C0805B226M010T |
C0805C226M8PACTU | KEMET Corporation | $0.1623 | Capacitor, Ceramic, Chip, General Purpose, 22uF, 6.3V, ±20%, X5R, 0805 (2012 mm), -55º ~ +85ºC, 7" Reel/Unmarked | GRM21BR61A226ME51L vs C0805C226M8PACTU |
C2012X5R1A226M125AE | TDK Corporation | $0.3930 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP | GRM21BR61A226ME51L vs C2012X5R1A226M125AE |
CL21A226MPQGNNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, 0805, | GRM21BR61A226ME51L vs CL21A226MPQGNNB |
LMK212BBJ226MG | TAIYO YUDEN | Check for Price | CAP,CERAMIC,22UF,10VDC,20% -TOL,20% +TOL,X5R TC CODE,-15,15% TC,0805 CASE | GRM21BR61A226ME51L vs LMK212BBJ226MG |
CL21A226MPQSNNF | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, 0805, | GRM21BR61A226ME51L vs CL21A226MPQSNNF |