Part Details for GRM21BR6YA106KE43L by Murata Manufacturing Co Ltd
Results Overview of GRM21BR6YA106KE43L by Murata Manufacturing Co Ltd
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM21BR6YA106KE43L Information
GRM21BR6YA106KE43L by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM21BR6YA106KE43L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y9270
|
Newark | Cap, 10Μf, 35V, 10%, X5R, 0805, Capacitance:10Μf, Voltage Rating:35V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Grm Series, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Murata GRM21BR6YA106KE43L RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 117157 |
|
$0.1030 / $0.3540 | Buy Now |
DISTI #
92AH5157
|
Newark | Cap, 10Uf, 35V, Mlcc, 0805 Rohs Compliant: Yes |Murata GRM21BR6YA106KE43L RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 18000 |
|
$0.0770 / $0.0820 | Buy Now |
DISTI #
GRM21BR6YA106KE43L
|
Avnet Americas | - Tape and Reel (Alt: GRM21BR6YA106KE43L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 2217000 |
|
$0.0554 / $0.0620 | Buy Now |
|
Future Electronics | 0805 35 V 10 uF �10% Tolerance X5R Multilayer Ceramic Capacitor Min Qty: 3000 Package Multiple: 3000 |
276000 null |
|
$0.0914 / $0.0944 | Buy Now |
DISTI #
GRM21BR6YA106KE43L
|
TME | Capacitor: ceramic, MLCC, 10uF, 35V, X5R, ±10%, SMD, 0805, 180mm Min Qty: 1 | 38027 |
|
$0.0520 / $0.2800 | Buy Now |
DISTI #
GRM21BR6YA106KE43L
|
IBS Electronics | MULTILAYER CERAMIC CAPACITOR 10 UF 35 V ½, 10% X5R 0805 [2012 METRIC] Min Qty: 3000 Package Multiple: 1 | 21000 |
|
$0.4100 | Buy Now |
|
NexGen Digital | 2081 |
|
RFQ | ||
DISTI #
SMC-GRM21BR6YA106KE43L
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 822 |
|
RFQ | |
DISTI #
GRM21BR6YA106KE43L
|
Avnet Abacus | - Tape and Reel (Alt: GRM21BR6YA106KE43L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 321000 |
|
Buy Now | |
DISTI #
GRM21BR6YA106KE43L
|
Avnet Asia | Multilayer Ceramic Capacitor, 10 uF, 35 V, ? 10%, X5R, 0805 [2012 Metric] (Alt: GRM21BR6YA106KE43L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0412 / $0.0464 | Buy Now |
Part Details for GRM21BR6YA106KE43L
GRM21BR6YA106KE43L CAD Models
GRM21BR6YA106KE43L Part Data Attributes
|
GRM21BR6YA106KE43L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM21BR6YA106KE43L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for GRM21BR6YA106KE43L
This table gives cross-reference parts and alternative options found for GRM21BR6YA106KE43L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM21BR6YA106KE43L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GMK212BBJ106KG-T | TAIYO YUDEN | $0.2559 | Capacitor, Ceramic, Chip, General Purpose, 10uF, 35V, ±10%, X5R, 0805 (2012 mm), 0.005"T, -55º ~ +85ºC, 7" Reel/4mm pitch | GRM21BR6YA106KE43L vs GMK212BBJ106KG-T |
C0805B106K035TY | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, | GRM21BR6YA106KE43L vs C0805B106K035TY |
C0805B106K035BY | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, | GRM21BR6YA106KE43L vs C0805B106K035BY |
MSASG21GBB5106KTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | GRM21BR6YA106KE43L vs MSASG21GBB5106KTNA01 |
MLASG21GBB5106KTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | GRM21BR6YA106KE43L vs MLASG21GBB5106KTNA01 |
GXM21BR6YA106KE43L | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | GRM21BR6YA106KE43L vs GXM21BR6YA106KE43L |
GRM21BR6YA106KE43L Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C for 10 seconds or less, with a peak temperature of 240°C.
-
Yes, the GRM21BR6YA106KE43L is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The GRM21BR6YA106KE43L has a moisture sensitivity level of 3, which means it can withstand normal humidity levels without special handling or storage.
-
Yes, the GRM21BR6YA106KE43L is AEC-Q200 qualified, which means it meets the requirements for use in automotive applications.
-
The shelf life of GRM21BR6YA106KE43L is 2 years from the date of manufacture, as long as it is stored in its original packaging and under normal environmental conditions.