There are no models available for this part yet.
Overview of GRM21BR6YA106ME43L by Murata Electronics Oy
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GRM21BR6YA106ME43L by Murata Electronics Oy
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 2535 |
|
RFQ | ||||
LCSC | 35V 10uF X5R 20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 18896 |
|
$0.0469 / $0.0876 | Buy Now |
CAD Models for GRM21BR6YA106ME43L by Murata Electronics Oy
Related Parts for GRM21BR6YA106ME43L
-
C2012X5R1V106M085ACFixed Capacitors
-
WR06X68R0FTLFixed Resistors
-
SMTU2032-LFHeaders and Edge Type Connectors
-
LB3218T100KFixed Inductors
-
ES1D-13-FRectifier Diodes
-
BLM03HG601SN1DData Line Filters
-
IRLML9303TRPBFPower Field-Effect Transistors
-
SMAJ350CATransient Suppressors
-
ATMEGA8A-AUMicrocontrollers