Part Details for GRM21BR71H474KA88L by Murata Manufacturing Co Ltd
Results Overview of GRM21BR71H474KA88L by Murata Manufacturing Co Ltd
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM21BR71H474KA88L Information
GRM21BR71H474KA88L by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM21BR71H474KA88L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC3201
|
Newark | Cap, 0.47Μf, 50V, 10%, X7R, 0805, Capacitance:0.47Μf, Voltage Rating:50V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Murata - Grm Series, Operating Temperaturerohs Compliant: Yes |Murata GRM21BR71H474KA88L RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0290 | Buy Now |
DISTI #
GRM21BR71H474KA88L
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 50 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: GRM21BR71H474KA88L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 186000 |
|
$0.0282 / $0.0319 | Buy Now |
DISTI #
GRM21BR71H474KA88L
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 50 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: GRM21BR71H474KA88L) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0300 / $0.0334 | Buy Now |
|
Bristol Electronics | 76234 |
|
RFQ | ||
|
Bristol Electronics | 22949 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 34 | 6030 |
|
$0.0300 / $0.1500 | Buy Now |
DISTI #
GRM21BR71H474KA88L
|
TME | Capacitor: ceramic, MLCC, 470nF, 50V, X7R, ±10%, SMD, 0805, 180mm Min Qty: 1 | 7020 |
|
$0.0484 / $0.2124 | Buy Now |
|
ComSIT USA | CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805 RoHS: Compliant |
|
|
RFQ | |
DISTI #
33.82.68
|
Gudeco Elektronik | MLCC 0805 (2,0 x 1,25 x 1,25 mm) 470nF 50V X7R (EIA) ±10% (K) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 39000 |
|
Buy Now | |
DISTI #
SMC-GRM21BR71H474KA88L
|
Sensible Micro Corporation | XCAP R= .47UF X7R 50V 10% 0805 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1748 Container: Tape & Reel | 2899 |
|
$0.0178 / $0.0193 | RFQ |
Part Details for GRM21BR71H474KA88L
GRM21BR71H474KA88L CAD Models
GRM21BR71H474KA88L Part Data Attributes
|
GRM21BR71H474KA88L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM21BR71H474KA88L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for GRM21BR71H474KA88L
This table gives cross-reference parts and alternative options found for GRM21BR71H474KA88L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM21BR71H474KA88L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C2012X7R1H474K125AE | TDK Corporation | $0.0997 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | GRM21BR71H474KA88L vs C2012X7R1H474K125AE |
GRM21BR71H474KA88K | Murata Manufacturing Co Ltd | $0.0397 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | GRM21BR71H474KA88L vs GRM21BR71H474KA88K |
GRT21BR71H474KE01K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | GRM21BR71H474KA88L vs GRT21BR71H474KE01K |
MMJCU21GCC7474KTDA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 0.47uF, Surface Mount, 0805, CHIP | GRM21BR71H474KA88L vs MMJCU21GCC7474KTDA01 |
GGM21BR71H474KA55L | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | GRM21BR71H474KA88L vs GGM21BR71H474KA55L |
UMK212B7474KG-T | TAIYO YUDEN | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 50V, ±10%, X7R, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel/4mm pitch | GRM21BR71H474KA88L vs UMK212B7474KG-T |
CL21B474KBF4PNG | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | GRM21BR71H474KA88L vs CL21B474KBF4PNG |
GGM21BR71H474KA55K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | GRM21BR71H474KA88L vs GGM21BR71H474KA55K |
CC0805KFX7R9BB474 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | GRM21BR71H474KA88L vs CC0805KFX7R9BB474 |
GCJ21BR71H474KA12L | Murata Manufacturing Co Ltd | $0.0711 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | GRM21BR71H474KA88L vs GCJ21BR71H474KA12L |