Part Details for GRM21BR72A103KA01K by Murata Manufacturing Co Ltd
Results Overview of GRM21BR72A103KA01K by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM21BR72A103KA01K Information
GRM21BR72A103KA01K by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM21BR72A103KA01K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GRM21BR72A103KA01K
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 100 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: GRM21BR72A103KA01K) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0204 | Buy Now |
DISTI #
GRM21BR72A103KA01K
|
IBS Electronics | 0805 10NF 100V ±, 10 % TOLERANCE X7R SMT MULTILAYER CERAMIC CAPACITOR Min Qty: 100000 Package Multiple: 1 | 0 |
|
$0.0360 / $0.0370 | Buy Now |
DISTI #
GRM21BR72A103KA01K
|
Avnet Abacus | Multilayer Ceramic Capacitor 001 uF 100 V 10 X7R 0805 2012 Metric - Tape and Reel (Alt: GRM21BR72A103KA01K) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for GRM21BR72A103KA01K
GRM21BR72A103KA01K CAD Models
GRM21BR72A103KA01K Part Data Attributes
|
GRM21BR72A103KA01K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM21BR72A103KA01K
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 100V, ±10%, X7R, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 13" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for GRM21BR72A103KA01K
This table gives cross-reference parts and alternative options found for GRM21BR72A103KA01K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM21BR72A103KA01K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0805B103K101SB | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, | GRM21BR72A103KA01K vs 0805B103K101SB |
101R15W103KP4 | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+30ppm/Cel;-/+15% TC, 0.01uF, 0805, | GRM21BR72A103KA01K vs 101R15W103KP4 |
ATC0805X7R103KL3AT | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, 0805, | GRM21BR72A103KA01K vs ATC0805X7R103KL3AT |
ATC0805X7R103KL3AR | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, 0805, | GRM21BR72A103KA01K vs ATC0805X7R103KL3AR |
AD12ZE0103K2K | Kyocera AVX Components | Check for Price | CAP,CERAMIC,10NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | GRM21BR72A103KA01K vs AD12ZE0103K2K |
AD12ZE0103KT2 | Kyocera AVX Components | Check for Price | CAP,CERAMIC,10NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | GRM21BR72A103KA01K vs AD12ZE0103KT2 |
AC12ZE103K- | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, | GRM21BR72A103KA01K vs AC12ZE103K- |
AC12ZE0103KT3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.01uF, 0805 | GRM21BR72A103KA01K vs AC12ZE0103KT3 |
AN12ZE0103KT2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, | GRM21BR72A103KA01K vs AN12ZE0103KT2 |
CB0805X7R103KS | Quantic UTC | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, | GRM21BR72A103KA01K vs CB0805X7R103KS |
GRM21BR72A103KA01K Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C for 10 seconds or less, with a peak temperature of 240°C.
-
Yes, the GRM21BR72A103KA01K is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The moisture sensitivity level of GRM21BR72A103KA01K is MSL 2, which means it can withstand exposure to moisture for up to 4 days.
-
Yes, the GRM21BR72A103KA01K is AEC-Q200 qualified, which means it meets the stringent requirements for automotive applications.
-
The shelf life of GRM21BR72A103KA01K is 2 years from the date of manufacture, as long as it is stored in its original packaging and under controlled environmental conditions.