Part Details for GRM319R71H224KA01D by Murata Manufacturing Co Ltd
Overview of GRM319R71H224KA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM319R71H224KA01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GRM319R71H224KA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 50 V, ? 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: GRM319R71H224KA01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0566 / $0.0625 | Buy Now |
|
Bristol Electronics | 29724 |
|
RFQ | ||
DISTI #
GRM319R71H224KA01D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.22 uF, 50 V, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: GRM319R71H224KA01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1900 |
|
$0.2800 / $0.4200 | Buy Now |
Part Details for GRM319R71H224KA01D
GRM319R71H224KA01D CAD Models
GRM319R71H224KA01D Part Data Attributes
|
GRM319R71H224KA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM319R71H224KA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 50V, ±10%, X7R, 1206 (3216 mm), 0.033"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for GRM319R71H224KA01D
This table gives cross-reference parts and alternative options found for GRM319R71H224KA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM319R71H224KA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1206T224K5RALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP | GRM319R71H224KA01D vs C1206T224K5RALTU |
C1206T224K5RCC7025 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1206, | GRM319R71H224KA01D vs C1206T224K5RCC7025 |
C1206T224K5RAC3325 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1206, | GRM319R71H224KA01D vs C1206T224K5RAC3325 |
C1206J224K5RACAUTO7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1306, | GRM319R71H224KA01D vs C1206J224K5RACAUTO7210 |
1206X224K500GT-035 | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.22uF, 1206 | GRM319R71H224KA01D vs 1206X224K500GT-035 |
C1206F224K5RAL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP | GRM319R71H224KA01D vs C1206F224K5RAL |
C1206C224K5REC | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GRM319R71H224KA01D vs C1206C224K5REC |
1206X224K500SNT-035 | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.22uF, 1206 | GRM319R71H224KA01D vs 1206X224K500SNT-035 |
C1206C224K5RACAUTO | KEMET Corporation | $0.0329 | Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 50V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, Bulk | GRM319R71H224KA01D vs C1206C224K5RACAUTO |
C1206T224K5RCC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1206, | GRM319R71H224KA01D vs C1206T224K5RCC7210 |