Part Details for GRM31BR73A472KW01L by Murata Manufacturing Co Ltd
Results Overview of GRM31BR73A472KW01L by Murata Manufacturing Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM31BR73A472KW01L Information
GRM31BR73A472KW01L by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM31BR73A472KW01L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK4537
|
Newark | Cap, Mlc, 4700Pf, X7R, 1Kv, 1206, Capacitance:4700Pf, Voltage(Dc):1Kv, Voltage(Ac):-, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Grm Series, Qualification:- Rohs Compliant: Yes |Murata GRM31BR73A472KW01L RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 33000 |
|
$0.1800 / $0.1810 | Buy Now |
DISTI #
97AK4536
|
Newark | Cap, Mlc, 4700Pf, X7R, 1Kv, 1206, Capacitance:4700Pf, Voltage(Dc):1Kv, Voltage(Ac):-, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Grm Series, Qualification:- Rohs Compliant: Yes |Murata GRM31BR73A472KW01L RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 28930 |
|
$0.2410 / $0.5510 | Buy Now |
DISTI #
GRM31BR73A472KW01L
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 1 kV, ? 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: GRM31BR73A472KW01L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 3000 |
|
$0.1636 / $0.1807 | Buy Now |
DISTI #
GRM31BR73A472KW01L
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 1 kV, ? 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: GRM31BR73A472KW01L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1857 | Buy Now |
|
Bristol Electronics | 2975 |
|
RFQ | ||
DISTI #
GRM31BR73A472KW01L
|
TME | Capacitor: ceramic, MLCC, 4.7nF, 1kV, X7R, ±10%, SMD, 1206, 180mm Min Qty: 10 | 40 |
|
$0.0980 / $0.4090 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
GRM31BR73A472KW01L
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4700 pF, 1 kV, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: GRM31BR73A472KW01L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 9000 |
|
Buy Now | |
DISTI #
C1S521300901869
|
Chip1Stop | Cap Ceramic 0.0047uF 1000V X7R 10% Pad SMD 1206 125℃ T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 10156 |
|
$0.0985 / $0.2300 | Buy Now |
|
CHIPMALL.COM LIMITED | 1kV 4.7nF X7R 10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 1074 |
|
$0.0186 / $0.0208 | Buy Now |
Part Details for GRM31BR73A472KW01L
GRM31BR73A472KW01L CAD Models
GRM31BR73A472KW01L Part Data Attributes
|
GRM31BR73A472KW01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM31BR73A472KW01L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for GRM31BR73A472KW01L
This table gives cross-reference parts and alternative options found for GRM31BR73A472KW01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM31BR73A472KW01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
12062R472KEBF0D | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1206, | GRM31BR73A472KW01L vs 12062R472KEBF0D |
CMC-1K0/472KX1206T | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1206, | GRM31BR73A472KW01L vs CMC-1K0/472KX1206T |
1206B472K102CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP | GRM31BR73A472KW01L vs 1206B472K102CG |
225000155632 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1206, | GRM31BR73A472KW01L vs 225000155632 |
GRJ31BR73A472KWJ1L | Murata Manufacturing Co Ltd | $0.3183 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | GRM31BR73A472KW01L vs GRJ31BR73A472KWJ1L |
CS1206KRX7RCBB472 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GRM31BR73A472KW01L vs CS1206KRX7RCBB472 |
1206B472K102ST | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1206, | GRM31BR73A472KW01L vs 1206B472K102ST |
GRJ31BR73A472KWJ1K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP | GRM31BR73A472KW01L vs GRJ31BR73A472KWJ1K |
GCJ31BR73A472KXJ1L | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP | GRM31BR73A472KW01L vs GCJ31BR73A472KXJ1L |
1206B472K102SB | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1206, | GRM31BR73A472KW01L vs 1206B472K102SB |