Part Details for GRM31CD80J107MEA8K by Murata Manufacturing Co Ltd
Results Overview of GRM31CD80J107MEA8K by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM31CD80J107MEA8K Information
GRM31CD80J107MEA8K by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM31CD80J107MEA8K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5409
|
Newark | Cap, 100Uf, 6.3V, 1206, X6T Rohs Compliant: Yes |Murata GRM31CD80J107MEA8K RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3445 |
|
$0.1650 / $0.2430 | Buy Now |
DISTI #
62AK5410
|
Newark | Cap, 100Uf, 6.3V, 1206, X6T Rohs Compliant: Yes |Murata GRM31CD80J107MEA8K RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1020 / $0.1090 | Buy Now |
DISTI #
GRM31CD80J107MEA8K
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 100 ?F, 6.3 V, 1206 [3216 Metric], ? 20%, X6T, GRM Series - Tape and Reel (Alt: GRM31CD80J107MEA8K) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks, 0 Days Container: Reel | 18000 |
|
$0.1011 | Buy Now |
DISTI #
GRM31CD80J107MEA8K
|
TME | Capacitor: ceramic, MLCC, 100uF, 6.3V, X6T, ±20%, SMD, 1206, 330mm Min Qty: 6000 | 0 |
|
$0.0920 / $0.0970 | RFQ |
DISTI #
34.18.00
|
Gudeco Elektronik | MLCC 1206 (3,2 x 1,6 x 1,6 mm) 100uF 6,3V X6T (EIA) ±20% (M) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 | 0 |
|
Buy Now | |
DISTI #
GRM31CD80J107MEA8K
|
Avnet Abacus | SMD Multilayer Ceramic Capacitor, 100 �F, 6.3 V, 1206 [3216 Metric], � 20%, X6T, GRM Series (Alt: GRM31CD80J107MEA8K) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 300 |
|
RFQ |
Part Details for GRM31CD80J107MEA8K
GRM31CD80J107MEA8K CAD Models
GRM31CD80J107MEA8K Part Data Attributes
|
GRM31CD80J107MEA8K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM31CD80J107MEA8K
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6T, 22/-33% TC, 100uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 100 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6T | |
Temperature Coefficient | -33/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |