Part Details for GRM31CR60J107MEA8L by Murata Manufacturing Co Ltd
Results Overview of GRM31CR60J107MEA8L by Murata Manufacturing Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM31CR60J107MEA8L Information
GRM31CR60J107MEA8L by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM31CR60J107MEA8L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5415
|
Newark | Cap, 100Uf, 6.3V, 1206, X5R Rohs Compliant: Yes |Murata GRM31CR60J107MEA8L RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 235 |
|
$0.1620 / $0.4680 | Buy Now |
DISTI #
62AK5416
|
Newark | Cap, 100Uf, 6.3V, 1206, X5R Rohs Compliant: Yes |Murata GRM31CR60J107MEA8L RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1140 / $0.1230 | Buy Now |
DISTI #
GRM31CR60J107MEA8L
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 uF, 6.3 V, ? 20%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: GRM31CR60J107MEA8L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1005 | Buy Now |
|
Bristol Electronics | 11250 |
|
RFQ | ||
DISTI #
GRM31CR60J107MEA8L
|
TME | Capacitor: ceramic, MLCC, 100uF, 6.3V, X5R, ±20%, SMD, 1206, 180mm Min Qty: 1 | 2000 |
|
$0.0770 / $0.4670 | Buy Now |
DISTI #
34.18.09
|
Gudeco Elektronik | MLCC 1206 (3,2 x 1,6 x 1,6 mm) 100uF 6,3V X5R (EIA) ±20% (M) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 | 44000 |
|
Buy Now | |
DISTI #
GRM31CR60J107MEA8L
|
Avnet Abacus | Multilayer Ceramic Capacitor, 100 uF, 6.3 V, � 20%, X5R, 1206 [3216 Metric] (Alt: GRM31CR60J107MEA8L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days | Abacus - 1538000 |
|
Buy Now | |
DISTI #
GRM31CR60J107MEA8L
|
Avnet Asia | Multilayer Ceramic Capacitor, 100 uF, 6.3 V, ? 20%, X5R, 1206 [3216 Metric] (Alt: GRM31CR60J107MEA8L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S521302307757
|
Chip One Stop | Capacitor Ceramic Multilayer RoHS: Compliant pbFree: Yes Container: Cut Tape | 8757 |
|
$0.0782 / $0.3380 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 340000 |
|
$0.1400 / $0.1500 | Buy Now |
Part Details for GRM31CR60J107MEA8L
GRM31CR60J107MEA8L CAD Models
GRM31CR60J107MEA8L Part Data Attributes
|
GRM31CR60J107MEA8L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM31CR60J107MEA8L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 100 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for GRM31CR60J107MEA8L
This table gives cross-reference parts and alternative options found for GRM31CR60J107MEA8L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM31CR60J107MEA8L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1206X107M6R3CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1206, CHIP | GRM31CR60J107MEA8L vs 1206X107M6R3CT |
CC1206MKX5R5BB107 | YAGEO Corporation | $0.1435 | Capacitor, Ceramic, Chip, General Purpose, 100uF, 6.3V, ±20%, X5R, 1206 (3216 mm), 0.069"T, -55º ~ +85ºC, 7" Reel/Plastic Tape | GRM31CR60J107MEA8L vs CC1206MKX5R5BB107 |
C1206C107M9PAC7210 | KEMET Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 100uF, 10V, ±20%, X5R, 1206 (3216 mm), Sn/NiBar, -55º ~ +85ºC, 13" Reel/Unmarked | GRM31CR60J107MEA8L vs C1206C107M9PAC7210 |
C3216X5R0J107M160AB | TDK Corporation | $0.4546 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | GRM31CR60J107MEA8L vs C3216X5R0J107M160AB |
CL31A107MQHNNNE | Samsung Electro-Mechanics | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 100uF, 6.3V, ±20%, X5R, 1206 (3216 mm), 0.063"T, -55º ~ +85ºC, 7" Reel | GRM31CR60J107MEA8L vs CL31A107MQHNNNE |
C3216X5R0J107M(160AB) | TDK Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 100 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | GRM31CR60J107MEA8L vs C3216X5R0J107M(160AB) |
JMK316BJ107ML-T | TAIYO YUDEN | $0.3598 | Capacitor, Ceramic, Chip, General Purpose, 100uF, 6.3V, ±20%, X5R, 1206 (3216 mm), 0.063"T, -55º ~ +85ºC, 7" Reel/4mm pitch | GRM31CR60J107MEA8L vs JMK316BJ107ML-T |
885012108005 | Wurth Elektronik | $2.1235 | Capacitor, Ceramic, Chip, General Purpose, 100uF, 6.3V, ±20%, X5R, 1206 (3216 mm), 0.075"T, -55º ~ +85ºC, 7" Reel | GRM31CR60J107MEA8L vs 885012108005 |
JMK316ABJ107ML-T | TAIYO YUDEN | $0.3509 | Capacitor, Ceramic, Chip, General Purpose, 100uF, 6.3V, ±20%, X5R, 1206 (3216 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch | GRM31CR60J107MEA8L vs JMK316ABJ107ML-T |
GRM31CR60J107ME39K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | GRM31CR60J107MEA8L vs GRM31CR60J107ME39K |