Part Details for GRM31CR61A107MEA8L by Murata Manufacturing Co Ltd
Overview of GRM31CR61A107MEA8L by Murata Manufacturing Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM31CR61A107MEA8L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GRM31CR61A107MEA8L
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 uF, 10 V, ? 20%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: GRM31CR61A107MEA8L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 6000 |
|
$0.1311 | Buy Now |
DISTI #
GRM31CR61A107MEA8L
|
TME | Capacitor: ceramic, MLCC, 100uF, 10V, X5R, ±20%, SMD, 1206, 180mm Min Qty: 1 | 9 |
|
$0.1260 / $0.5910 | Buy Now |
|
Ameya Holding Limited | 2000-Authorized Distributor |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 426400 |
|
RFQ | |
DISTI #
GRM31CR61A107MEA8L
|
Avnet Abacus | (Alt: GRM31CR61A107MEA8L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days | Abacus - 282000 |
|
Buy Now | |
DISTI #
GRM31CR61A107MEA8L
|
Avnet Asia | Multilayer Ceramic Capacitor, 100 uF, 10 V, ? 20%, X5R, 1206 [3216 Metric] (Alt: GRM31CR61A107MEA8L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | 10000 |
|
$0.2304 / $0.2596 | Buy Now |
DISTI #
C1S521302340886
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant pbFree: Yes Container: Cut Tape | 1130 |
|
$0.1740 / $0.6140 | Buy Now |
|
CHIPMALL.COM LIMITED | 10V 100uF X5R 20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 64714 |
|
$0.0871 / $0.1515 | Buy Now |
|
Win Source Electronics | CAP CER 100UF 10V X5R 1206 / 100 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric) | 640000 |
|
$0.0823 / $0.1062 | Buy Now |
Part Details for GRM31CR61A107MEA8L
GRM31CR61A107MEA8L CAD Models
GRM31CR61A107MEA8L Part Data Attributes
|
GRM31CR61A107MEA8L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM31CR61A107MEA8L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 100 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for GRM31CR61A107MEA8L
This table gives cross-reference parts and alternative options found for GRM31CR61A107MEA8L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM31CR61A107MEA8L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C3216X5R1A107M160AC | TDK Corporation | $0.3957 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | GRM31CR61A107MEA8L vs C3216X5R1A107M160AC |
GRM31CR61A107ME05L | Murata Manufacturing Co Ltd | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 100uF, 10V, ±20%, X5R, 1206 (3216 mm), 0.063"T, -55º ~ +85ºC, 7" Reel/Plastic Tape | GRM31CR61A107MEA8L vs GRM31CR61A107ME05L |