Part Details for GRM31CR61C226KE15L by Murata Manufacturing Co Ltd
Overview of GRM31CR61C226KE15L by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM31CR61C226KE15L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1505 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 275 |
|
$0.1800 / $0.6000 | Buy Now |
DISTI #
GRM31CR61C226KE15L
|
TME | Capacitor: ceramic, MLCC, 22uF, 16V, X5R, ±10%, SMD, 1206, 180mm Min Qty: 1 | 11914 |
|
$0.0820 / $0.4600 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | 16V 22uF X5R 10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 72681 |
|
$0.0313 / $0.0561 | Buy Now |
|
Win Source Electronics | CAP CER 22UF 16V X5R 1206 | 32000 |
|
$0.0276 / $0.0356 | Buy Now |
Part Details for GRM31CR61C226KE15L
GRM31CR61C226KE15L CAD Models
GRM31CR61C226KE15L Part Data Attributes
|
GRM31CR61C226KE15L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM31CR61C226KE15L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for GRM31CR61C226KE15L
This table gives cross-reference parts and alternative options found for GRM31CR61C226KE15L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM31CR61C226KE15L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRM31CR61C226KE15K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | GRM31CR61C226KE15L vs GRM31CR61C226KE15K |
GRT31CR61C226KE01L | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic | GRM31CR61C226KE15L vs GRT31CR61C226KE01L |