Datasheets
GRM31CR61E106KA12K by: Murata Manufacturing Co Ltd

Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP

Part Details for GRM31CR61E106KA12K by Murata Manufacturing Co Ltd

Overview of GRM31CR61E106KA12K by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Part Details for GRM31CR61E106KA12K

GRM31CR61E106KA12K CAD Models

GRM31CR61E106KA12K Part Data Attributes

GRM31CR61E106KA12K Murata Manufacturing Co Ltd
Buy Now Datasheet
Compare Parts:
GRM31CR61E106KA12K Murata Manufacturing Co Ltd Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Samacsys Manufacturer Murata Electronics
Capacitance 10 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.6 mm
JESD-609 Code e3
Length 3.2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, EMBOSSED, 13 INCH
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 25 V
Size Code 1206
Surface Mount YES
Temperature Characteristics Code X5R
Temperature Coefficient 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 1.6 mm

Alternate Parts for GRM31CR61E106KA12K

This table gives cross-reference parts and alternative options found for GRM31CR61E106KA12K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM31CR61E106KA12K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C1206C106K3PAL7210 Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, KEMET Corporation GRM31CR61E106KA12K vs C1206C106K3PAL7210
CL31A106KAHGNNF Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, Samsung Electro-Mechanics GRM31CR61E106KA12K vs CL31A106KAHGNNF
C3216X5R1E106K(160AB) CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 10 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT TDK Corporation GRM31CR61E106KA12K vs C3216X5R1E106K(160AB)
SCM31D106KANF Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, Surge Components Inc GRM31CR61E106KA12K vs SCM31D106KANF
SCM31D106KANJ Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, Surge Components Inc GRM31CR61E106KA12K vs SCM31D106KANJ
C1206C106K3PACTU Capacitor, Ceramic, Chip, General Purpose, 10uF, 25V, ±10%, X5R, 1206 (3216 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel/Unmarked KEMET Corporation GRM31CR61E106KA12K vs C1206C106K3PACTU
MBAST31LSB5106KTNA01 Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP TAIYO YUDEN GRM31CR61E106KA12K vs MBAST31LSB5106KTNA01
222291113676 Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation GRM31CR61E106KA12K vs 222291113676
1206X106K250CT Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP Walsin Technology Corporation GRM31CR61E106KA12K vs 1206X106K250CT
12062B106K8BB0D Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, YAGEO Corporation GRM31CR61E106KA12K vs 12062B106K8BB0D

GRM31CR61E106KA12K Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM31CR61E106KA12K by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM31CR61E106KA12K by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GRM31CR61E106KA12K would you like to use for your alert(s)?
  • Please alert me when GRM31CR61E106KA12K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRM31CR61E106KA12K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM31CR61E106KA12K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRM31CR61E106KA12K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM31CR61E106KA12K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM31CR61E106KA12K by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: