Part Details for GRM31CR71A475KA01L by Murata Manufacturing Co Ltd
Results Overview of GRM31CR71A475KA01L by Murata Manufacturing Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM31CR71A475KA01L Information
GRM31CR71A475KA01L by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM31CR71A475KA01L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K0652
|
Newark | Capacitor, Ceramic, 4.7Uf 10V, X7R, 10%, 1206, Capacitance:4.7Μf, Voltage(Dc):10V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Grm Series, Product Width:1.6Mmrohs Compliant: Yes |Murata GRM31CR71A475KA01L RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1060 / $0.4330 | Buy Now |
|
Bristol Electronics | 14499 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 1204 |
|
$0.1200 / $0.6000 | Buy Now |
DISTI #
GRM31CR71A475KA01L
|
TME | Capacitor: ceramic, MLCC, 4.7uF, 10V, X7R, ±10%, SMD, 1206, 180mm Min Qty: 10 | 14950 |
|
$0.0820 / $0.2000 | Buy Now |
DISTI #
SMC-GRM31CR71A475KA01L
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 52 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 4196 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 537 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1890 |
|
$0.7500 / $1.1500 | Buy Now |
|
Win Source Electronics | CAP CER 4.7UF 10V X7R 1206 | 16000 |
|
$0.0280 / $0.0410 | Buy Now |
Part Details for GRM31CR71A475KA01L
GRM31CR71A475KA01L CAD Models
GRM31CR71A475KA01L Part Data Attributes
|
GRM31CR71A475KA01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM31CR71A475KA01L
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 10V, ±10%, X7R, 1206 (3216 mm), 0.063"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for GRM31CR71A475KA01L
This table gives cross-reference parts and alternative options found for GRM31CR71A475KA01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM31CR71A475KA01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL31B475KPHGCNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1206, | GRM31CR71A475KA01L vs CL31B475KPHGCNC |
CL31B475KPHGNNS | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1206, | GRM31CR71A475KA01L vs CL31B475KPHGNNS |
CL31B475KPHGCNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1206, | GRM31CR71A475KA01L vs CL31B475KPHGCNE |
MC06KTB100475 | Viking Tech Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | GRM31CR71A475KA01L vs MC06KTB100475 |
1206B475K100CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | GRM31CR71A475KA01L vs 1206B475K100CG |
C1206X475K8RALTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | GRM31CR71A475KA01L vs C1206X475K8RALTM |
CL31B475KPHNCNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1206, | GRM31CR71A475KA01L vs CL31B475KPHNCNL |
CL31B475KPHNLNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1206, | GRM31CR71A475KA01L vs CL31B475KPHNLNC |
LMR316B7475KL-T | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | GRM31CR71A475KA01L vs LMR316B7475KL-T |
CL31B475KPHNNNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, X7R, -/+15ppm/Cel TC, 4.7uF, 1206 | GRM31CR71A475KA01L vs CL31B475KPHNNNC |