Part Details for GRM31CR71E475KA88L by Murata Manufacturing Co Ltd
Results Overview of GRM31CR71E475KA88L by Murata Manufacturing Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM31CR71E475KA88L Information
GRM31CR71E475KA88L by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM31CR71E475KA88L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 21407 |
|
RFQ | ||
|
Bristol Electronics | 1914 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 10 | 765 |
|
$0.1575 / $0.5250 | Buy Now |
DISTI #
GRM31CR71E475KA88L
|
TME | Capacitor: ceramic, MLCC, 4.7uF, 25V, X7R, ±10%, SMD, 1206, 180mm Min Qty: 10 | 13100 |
|
$0.0449 / $0.1393 | Buy Now |
|
ComSIT USA | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206 RoHS: Compliant |
|
|
RFQ | |
DISTI #
33.54.38
|
Gudeco Elektronik | MLCC 1206 (3,2 x 1,6 x 1,6 mm) 4,7uF 25V X7R (EIA) ±10% (K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 2000 |
|
Buy Now | |
|
NexGen Digital | 863 |
|
RFQ | ||
DISTI #
SMC-GRM31CR71E475KA88L
|
Sensible Micro Corporation | Cap 1206 4.7Uf 25V 10% RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 67 |
|
$0.0900 / $0.0975 | RFQ |
|
Chip 1 Exchange | INSTOCK | 5069 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 3069 |
|
RFQ |
Part Details for GRM31CR71E475KA88L
GRM31CR71E475KA88L CAD Models
GRM31CR71E475KA88L Part Data Attributes
|
GRM31CR71E475KA88L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM31CR71E475KA88L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for GRM31CR71E475KA88L
This table gives cross-reference parts and alternative options found for GRM31CR71E475KA88L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM31CR71E475KA88L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1206X475K3RAC7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1306, | GRM31CR71E475KA88L vs C1206X475K3RAC7215 |
C1206X475K3RACAUTO7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GRM31CR71E475KA88L vs C1206X475K3RACAUTO7210 |
MBJCT31LBB7475KTPA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | GRM31CR71E475KA88L vs MBJCT31LBB7475KTPA01 |
1206F0250475KXR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | GRM31CR71E475KA88L vs 1206F0250475KXR |
12062R475K8BF0D | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1206, | GRM31CR71E475KA88L vs 12062R475K8BF0D |
C1206T475K3RBL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | GRM31CR71E475KA88L vs C1206T475K3RBL |
CGA5L1X7R1E475K | TDK Corporation | Check for Price | Ceramic Capacitor, Ceramic | GRM31CR71E475KA88L vs CGA5L1X7R1E475K |
C1206X475K025T | Holy Stone Enterprise Co Ltd | Check for Price | CAP,CERAMIC,4.7UF,25VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1206 CASE | GRM31CR71E475KA88L vs C1206X475K025T |
C1206X475K3RAL7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1306, | GRM31CR71E475KA88L vs C1206X475K3RAL7210 |
SH31B475K250CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | GRM31CR71E475KA88L vs SH31B475K250CT |