Part Details for GRM31MR71H105KA88L by Murata Manufacturing Co Ltd
Results Overview of GRM31MR71H105KA88L by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM31MR71H105KA88L Information
GRM31MR71H105KA88L by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM31MR71H105KA88L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 16919 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 23 | 6495 |
|
$0.0450 / $0.2250 | Buy Now |
DISTI #
GRM31MR71H105KA88L
|
TME | Capacitor: ceramic, MLCC, 1uF, 50V, X7R, ±10%, SMD, 1206, 180mm Min Qty: 100 | 7300 |
|
$0.0349 / $0.1098 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
33.53.81
|
Gudeco Elektronik | MLCC 1206 (3,2 x 1,6 x 1,15 mm) 1uF 50V X7R (EIA) ±10% (K) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
Buy Now |
Part Details for GRM31MR71H105KA88L
GRM31MR71H105KA88L CAD Models
GRM31MR71H105KA88L Part Data Attributes
|
GRM31MR71H105KA88L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM31MR71H105KA88L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for GRM31MR71H105KA88L
This table gives cross-reference parts and alternative options found for GRM31MR71H105KA88L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM31MR71H105KA88L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRM31MR71H105KA88B | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | GRM31MR71H105KA88L vs GRM31MR71H105KA88B |
GCJ31MR71H105KA12K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | GRM31MR71H105KA88L vs GCJ31MR71H105KA12K |
C1206X7R105K500NPO | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206, | GRM31MR71H105KA88L vs C1206X7R105K500NPO |
GCM31MR71H105KA55L | Murata Manufacturing Co Ltd | $0.0802 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | GRM31MR71H105KA88L vs GCM31MR71H105KA55L |
885012208093 | Wurth Elektronik | $0.1854 | Capacitor, Ceramic, Chip, General Purpose, 1uF, 50V, ±10%, X7R, 1206 (3216 mm), 0.075"T, -55º ~ +125ºC, 7" Reel | GRM31MR71H105KA88L vs 885012208093 |
GRM31MR71H105KA87L | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | GRM31MR71H105KA88L vs GRM31MR71H105KA87L |
GCM31MR71H105KA55B | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | GRM31MR71H105KA88L vs GCM31MR71H105KA55B |
GCH31MR71H105KE01L | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | GRM31MR71H105KA88L vs GCH31MR71H105KE01L |
GCH31MR71H105KE01K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | GRM31MR71H105KA88L vs GCH31MR71H105KE01K |
C1206X7R105K500NRO | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206, | GRM31MR71H105KA88L vs C1206X7R105K500NRO |