Part Details for GRM32EC81C476KE15L by Murata Manufacturing Co Ltd
Overview of GRM32EC81C476KE15L by Murata Manufacturing Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM32EC81C476KE15L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T0302
|
Newark | Multilayer Ceramic Capacitor, Grm Series, 47 - F, - 10%, X6S, 16 V, 1210 [3225 Metric] Rohs Compliant: Yes |Murata GRM32EC81C476KE15L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 71389 |
|
$0.1830 / $0.5300 | Buy Now |
DISTI #
64AJ4437
|
Newark | Cap, 47Uf, 16V, Mlcc, 1210 Rohs Compliant: Yes |Murata GRM32EC81C476KE15L RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1270 / $0.1470 | Buy Now |
DISTI #
GRM32EC81C476KE15L
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 uF, 16 V, ? 10%, X6S, 1210 [3225 Metric] - Tape and Reel (Alt: GRM32EC81C476KE15L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 250000 |
|
$0.1084 | Buy Now |
DISTI #
GRM32EC81C476KE15L
|
TME | Capacitor: ceramic, MLCC, 47uF, 16V, X6S, ±10%, SMD, 1210, 180mm Min Qty: 1 | 10018 |
|
$0.0800 / $0.2300 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
DISTI #
GRM32EC81C476KE15L
|
Avnet Abacus | - Tape and Reel (Alt: GRM32EC81C476KE15L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 134000 |
|
Buy Now | |
DISTI #
GRM32EC81C476KE15L
|
Avnet Asia | Multilayer Ceramic Capacitor, 47 uF, 16 V, ? 10%, X6S, 1210 [3225 Metric] (Alt: GRM32EC81C476KE15L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 943 |
|
RFQ | |
DISTI #
C1S521301696937
|
Chip1Stop | Cap Ceramic 47uF 16V X6S 10% Pad SMD 1210 105℃ T/R pbFree: Yes Container: Cut Tape | 5860 |
|
$0.0901 / $0.4480 | Buy Now |
|
CHIPMALL.COM LIMITED | 16V 47uF X6S 10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 1885 |
|
$0.0983 / $0.1908 | Buy Now |
Part Details for GRM32EC81C476KE15L
GRM32EC81C476KE15L CAD Models
GRM32EC81C476KE15L Part Data Attributes
|
GRM32EC81C476KE15L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM32EC81C476KE15L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X6S, 22% TC, 47uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for GRM32EC81C476KE15L
This table gives cross-reference parts and alternative options found for GRM32EC81C476KE15L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM32EC81C476KE15L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRT32EC81C476KE13K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X6S, 22% TC, 47uF, Surface Mount, 1210, CHIP | GRM32EC81C476KE15L vs GRT32EC81C476KE13K |
GRM32EC81C476KE15K | Murata Manufacturing Co Ltd | $0.1446 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X6S, 22% TC, 47uF, Surface Mount, 1210, CHIP | GRM32EC81C476KE15L vs GRM32EC81C476KE15K |
GRT32EC81C476KE13L | Murata Manufacturing Co Ltd | $0.4185 | Ceramic Capacitor, Ceramic | GRM32EC81C476KE15L vs GRT32EC81C476KE13L |
GXT32EC81C476KE13L | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X6S, 22% TC, 47uF, Surface Mount, 1210, CHIP | GRM32EC81C476KE15L vs GXT32EC81C476KE13L |