Part Details for GRM32ER61H106KA12L by Murata Manufacturing Co Ltd
Results Overview of GRM32ER61H106KA12L by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM32ER61H106KA12L Information
GRM32ER61H106KA12L by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM32ER61H106KA12L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GRM32ER61H106KA12L
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 10 ?F, 50 V, 1210 [3225 Metric], ? 10%, X5R - Tape and Reel (Alt: GRM32ER61H106KA12L) COO: Japan RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6182 | Buy Now |
DISTI #
GRM32ER61H106KA12L
|
TME | Capacitor: ceramic, MLCC, 10uF, 50V, X5R, ±10%, SMD, 1210, Ømax: 180mm Min Qty: 1 | 2760 |
|
$0.2080 / $1.1510 | Buy Now |
|
ComSIT USA | AVAILABLE EU | 2627 |
|
RFQ | |
DISTI #
GRM32ER61H106KA12L
|
Avnet Abacus | SMD Multilayer Ceramic Capacitor 10 F 50 V 1210 3225 Metric 10 X5R - Tape and Reel (Alt: GRM32ER61H106KA12L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 281000 |
|
Buy Now | |
|
New Advantage Corporation | Ceramic Capacitor, Multilayer, Ceramic,25V,20%+Tol, 20% -Tol, X5R, 15% TC, 22uF,SurfaceMount,1210 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 11000 |
|
$0.2938 / $0.3183 | Buy Now |
Part Details for GRM32ER61H106KA12L
GRM32ER61H106KA12L CAD Models
GRM32ER61H106KA12L Part Data Attributes
|
GRM32ER61H106KA12L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM32ER61H106KA12L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for GRM32ER61H106KA12L
This table gives cross-reference parts and alternative options found for GRM32ER61H106KA12L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM32ER61H106KA12L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL32A106KBJNNNE | Samsung Electro-Mechanics | $0.2162 | Capacitor, Ceramic, Chip, General Purpose, 10uF, 50V, ±10%, X5R, 1210 (3225 mm), 0.098"T, -55º ~ +85ºC, 7" Reel | GRM32ER61H106KA12L vs CL32A106KBJNNNE |
UMK325BJ106KM-T | TAIYO YUDEN | $0.2618 | Capacitor, Ceramic, Chip, General Purpose, 10uF, 50V, ±10%, X5R, 1210 (3225 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch | GRM32ER61H106KA12L vs UMK325BJ106KM-T |
GRM32ER61H106KA12K | Murata Manufacturing Co Ltd | $0.2790 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP | GRM32ER61H106KA12L vs GRM32ER61H106KA12K |
C1210C106K5PACTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1210, | GRM32ER61H106KA12L vs C1210C106K5PACTM |
MMASU32MSB5106KPNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP | GRM32ER61H106KA12L vs MMASU32MSB5106KPNA01 |
C1210B106K050R | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1210, | GRM32ER61H106KA12L vs C1210B106K050R |
C1210B106K050T | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1210, | GRM32ER61H106KA12L vs C1210B106K050T |
CM32X5R106K50KT | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1210, | GRM32ER61H106KA12L vs CM32X5R106K50KT |
C1210C106K5PAC7210 | KEMET Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 10uF, 50V, ±10%, X5R, 1210 (3225 mm), Sn/NiBar, -55º ~ +85ºC, 13" Reel/Unmarked | GRM32ER61H106KA12L vs C1210C106K5PAC7210 |
C1210C106K5PAC7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP | GRM32ER61H106KA12L vs C1210C106K5PAC7215 |
GRM32ER61H106KA12L Frequently Asked Questions (FAQ)
-
The recommended land pattern for the GRM32ER61H106KA12L can be found in the Murata Land Pattern Recommendation document, which provides guidelines for pad layout and spacing to ensure reliable soldering and assembly.
-
The Equivalent Series Resistance (ESR) of the GRM32ER61H106KA12L is relatively low, which makes it suitable for high-frequency applications. A lower ESR reduces energy losses and improves the capacitor's ability to filter out high-frequency noise.
-
While the GRM32ER61H106KA12L is a high-reliability capacitor, it is not specifically designed for automotive applications. For automotive use, Murata offers a separate line of AEC-Q200 qualified capacitors that meet the stringent requirements of the automotive industry.
-
The GRM32ER61H106KA12L has a temperature rating of -55°C to 125°C, which means it can operate reliably within this range. Operating the capacitor outside of this range can reduce its lifespan and affect its performance.
-
Yes, the GRM32ER61H106KA12L is compatible with lead-free soldering processes, making it suitable for use in RoHS-compliant designs.