Part Details for GRM32MR71H474JA01L by Murata Manufacturing Co Ltd
Overview of GRM32MR71H474JA01L by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM32MR71H474JA01L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GRM32MR71H474JA01LTR-ND
|
DigiKey | CAP CER 0.47UF 50V X7R 1210 Min Qty: 3000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2268 | Buy Now |
DISTI #
GRM32MR71H474JA01L
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 50 V, ± 5%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: GRM32MR71H474JA01L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1960 | Buy Now |
DISTI #
81-GRM32MR71H474JA1L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.47 uF 50 VDC 5% 1210 X7R RoHS: Compliant | 0 |
|
$0.2090 / $0.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1835 | Buy Now |
DISTI #
GRM32MR71H474JA01L
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.47 uF, 50 V, � 5%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: GRM32MR71H474JA01L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for GRM32MR71H474JA01L
GRM32MR71H474JA01L CAD Models
GRM32MR71H474JA01L Part Data Attributes
|
GRM32MR71H474JA01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM32MR71H474JA01L
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 50V, ±5%, X7R, 1210 (3225 mm), 0.045"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for GRM32MR71H474JA01L
This table gives cross-reference parts and alternative options found for GRM32MR71H474JA01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM32MR71H474JA01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM32MR71H474JA01K | Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 50V, ±5%, X7R, 1210 (3225 mm), 0.045"T, -55º ~ +125ºC, 13" Reel/Plastic Tape | Murata Manufacturing Co Ltd | GRM32MR71H474JA01L vs GRM32MR71H474JA01K |
B37950K5474J072 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1210, | TDK Epcos | GRM32MR71H474JA01L vs B37950K5474J072 |
B37950K5474J062 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1210, | TDK Epcos | GRM32MR71H474JA01L vs B37950K5474J062 |