Part Details for GRM32RR71H105KA01L by Murata Manufacturing Co Ltd
Overview of GRM32RR71H105KA01L by Murata Manufacturing Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM32RR71H105KA01L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GRM32RR71H105KA01L
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 50 V, ? 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: GRM32RR71H105KA01L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1426 | Buy Now |
|
Bristol Electronics | 27484 |
|
RFQ | ||
|
Bristol Electronics | 11906 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 14 | 1440 |
|
$0.0750 / $0.3750 | Buy Now |
DISTI #
GRM32RR71H105KA01L
|
TME | Capacitor: ceramic, MLCC, 1uF, 50V, X7R, ±10%, SMD, 1210, 180mm Min Qty: 1 | 7224 |
|
$0.1270 / $0.6240 | Buy Now |
DISTI #
SMC-GRM32RR71H105KA01L
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1844 Container: Tape & Reel | 306 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 493 |
|
RFQ | |
DISTI #
GRM32RR71H105KA01L
|
Avnet Abacus | - Tape and Reel (Alt: GRM32RR71H105KA01L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 83000 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 4516 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5095 |
|
$0.3800 / $0.5800 | Buy Now |
Part Details for GRM32RR71H105KA01L
GRM32RR71H105KA01L CAD Models
GRM32RR71H105KA01L Part Data Attributes
|
GRM32RR71H105KA01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM32RR71H105KA01L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for GRM32RR71H105KA01L
This table gives cross-reference parts and alternative options found for GRM32RR71H105KA01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM32RR71H105KA01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL32B105KBHNNNE | Samsung Electro-Mechanics | $0.0892 | Capacitor, Ceramic, Chip, General Purpose, 1uF, 50V, ±10%, X7R, 1210 (3225 mm), 0.063"T, -55º ~ +125ºC, 7" Reel | GRM32RR71H105KA01L vs CL32B105KBHNNNE |
GRM32RR71H105KA01K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP | GRM32RR71H105KA01L vs GRM32RR71H105KA01K |
12105C105K4Z2A | Kyocera AVX Components | $0.1966 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP | GRM32RR71H105KA01L vs 12105C105K4Z2A |
12105C105K4T2A | Kyocera AVX Components | $0.2154 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP | GRM32RR71H105KA01L vs 12105C105K4T2A |
CL32B105KBHNNNF | Samsung Electro-Mechanics | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 1uF, 50V, ±10%, X7R, 1210 (3225 mm), 0.063"T, -55º ~ +125ºC, 7" Reel | GRM32RR71H105KA01L vs CL32B105KBHNNNF |