Capacitors
GRM42-6C0G222J050BL
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1206, CHIP

Overview of GRM42-6C0G222J050BL by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

Price & Stock for GRM42-6C0G222J050BL by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   5553
RFQ
Bristol Electronics   858
RFQ
Quest Components Capacitor, Ceramic, 2.2nf, 50V, 5±%, C0G Temp Coef. 5384
  • 1 $0.0480
  • 279 $0.0300
  • 1,668 $0.0216
$0.0216 / $0.0480 Buy Now
Quest Components Capacitor, Ceramic, 2.2nf, 50V, 5±%, C0G Temp Coef. 2042
  • 1 $83.4000
  • 76 $64.6350
  • 156 $62.5500
$62.5500 / $83.4000 Buy Now

CAD Models for GRM42-6C0G222J050BL by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GRM42-6C0G222J050BL by Murata Manufacturing Co Ltd

GRM42-6C0G222J050BL
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. GRM42-6C0G222J050BL
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1206, CHIP
    VS

Alternate Parts for GRM42-6C0G222J050BL

This table gives cross-reference parts and alternative options found for GRM42-6C0G222J050BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM42-6C0G222J050BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1206N222J500PX020T Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1206, CHIP Knowles Capacitors GRM42-6C0G222J050BL vs 1206N222J500PX020T
MCH315A222JQ CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0022uF, SURFACE MOUNT, 1206, CHIP ROHM Semiconductor GRM42-6C0G222J050BL vs MCH315A222JQ
1206M222J500ET Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1206, CHIP Knowles Capacitors GRM42-6C0G222J050BL vs 1206M222J500ET
CEC12C2200PF5%50V Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1206, CHIP EXXELIA Group GRM42-6C0G222J050BL vs CEC12C2200PF5%50V
C1206CG222J50CT Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1206, CHIP Passive Plus Inc GRM42-6C0G222J050BL vs C1206CG222J50CT
ERC1206NPO222J50A CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0022uF, SURFACE MOUNT, 1206, CHIP KEMET Corporation GRM42-6C0G222J050BL vs ERC1206NPO222J50A
C3216NP0222JGAS Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1206, CHIP, GREEN Darfon Corporation GRM42-6C0G222J050BL vs C3216NP0222JGAS
1206CG222J9C20 CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0022uF, SURFACE MOUNT, 1206, CHIP YAGEO Corporation GRM42-6C0G222J050BL vs 1206CG222J9C20
CEC12GS82200PF5%50V Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1206, CHIP EXXELIA Group GRM42-6C0G222J050BL vs CEC12GS82200PF5%50V
C1206X222J5GAC7411 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT KEMET Corporation GRM42-6C0G222J050BL vs C1206X222J5GAC7411

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM42-6C0G222J050BL by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM42-6C0G222J050BL by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GRM42-6C0G222J050BL would you like to use for your alert(s)?
  • Please alert me when GRM42-6C0G222J050BL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRM42-6C0G222J050BL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM42-6C0G222J050BL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRM42-6C0G222J050BL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM42-6C0G222J050BL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM42-6C0G222J050BL by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: