Part Details for GRM43ER60J476ME01L by Murata Manufacturing Co Ltd
Overview of GRM43ER60J476ME01L by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM43ER60J476ME01L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 863 |
|
RFQ | ||
|
Bristol Electronics | 153 |
|
RFQ |
Part Details for GRM43ER60J476ME01L
GRM43ER60J476ME01L CAD Models
GRM43ER60J476ME01L Part Data Attributes
|
GRM43ER60J476ME01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM43ER60J476ME01L
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 47uF, 6.3V, ±20%, X5R, 1812 (4532 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 1812 | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for GRM43ER60J476ME01L
This table gives cross-reference parts and alternative options found for GRM43ER60J476ME01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM43ER60J476ME01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1812X476M063NB | Hitano Enterprise Corp | Check for Price | Ceramic Capacitor, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 1812, | GRM43ER60J476ME01L vs 1812X476M063NB |
18122B476M5BB0D | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 1812, | GRM43ER60J476ME01L vs 18122B476M5BB0D |
CL43A476MQJNLNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 1812, | GRM43ER60J476ME01L vs CL43A476MQJNLNE |
CL43A476MQJGCNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 1812, | GRM43ER60J476ME01L vs CL43A476MQJGCNE |
1812X476M063N | Hitano Enterprise Corp | Check for Price | Ceramic Capacitor, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 1812, | GRM43ER60J476ME01L vs 1812X476M063N |
GRM43ER60J476ME01B | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 47uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | GRM43ER60J476ME01L vs GRM43ER60J476ME01B |
CC1812MRX5R5BB476 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | GRM43ER60J476ME01L vs CC1812MRX5R5BB476 |
CL43A476MQJANNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 1812, | GRM43ER60J476ME01L vs CL43A476MQJANNE |
C4532X5R0J476MB | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1812, CHIP | GRM43ER60J476ME01L vs C4532X5R0J476MB |
225020413785 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | GRM43ER60J476ME01L vs 225020413785 |